Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, HSR Series

Номер на артикул на RS: 295-9623Марка: 3M№ по каталога на производителя: HSR 19,1
brand-logo

Технически документи

Спецификации

Brand

3M

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Polyolefin

Flame Retardant

Yes

Series

HSR

Страна на произход

Netherlands

Детайли за продукта

3M Heatshrink Tubing in dispenser box

From 3M, this heatshrink tubing is supplied in a handy dispenser box for convenience in cabling applications.

Features and Benefits

• Thin-walled heatshrink tubing for insulation
• Flexible after installation as no hot melt present

Applications

• Convenient protection of electronic components, wire splices and bundling of wires
• Automotive, truck and marine wiring splice and connections protected in harsh environments

Available in this range:

295-9623 is a 5m Heat Shrink Tube with a 19 mm sleeve diameter
295-9639 is a 6m Heat Shrink Tube with a 12.7 mm sleeve diameter
295-9645 is a 7m Heat Shrink Tube with a 9.5 mm sleeve diameter
295-9651 is a 9m Heat Shrink Tube with a 6.4 mm sleeve diameter
295-9667 is a 10m Heat Shrink Tube with a 4.8 mm sleeve diameter
295-9673 is a 11m Heat Shrink Tube with a 3.2 mm sleeve diameter
295-9689 is a 11m Heat Shrink Tube with a 2.4 mm sleeve diameter
295-9695 is a 12m Heat Shrink Tube with a 1.6 mm sleeve diameter
295-9702 is a 12m Heat Shrink Tube with a 1.2 mm sleeve diameter
295-9718 is a 3.5m Heat Shrink Tube with a 25.4 mm sleeve diameter

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

3M Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, HSR Series

P.O.A.

3M Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, HSR Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Polyolefin

Flame Retardant

Yes

Series

HSR

Страна на произход

Netherlands

Детайли за продукта

3M Heatshrink Tubing in dispenser box

From 3M, this heatshrink tubing is supplied in a handy dispenser box for convenience in cabling applications.

Features and Benefits

• Thin-walled heatshrink tubing for insulation
• Flexible after installation as no hot melt present

Applications

• Convenient protection of electronic components, wire splices and bundling of wires
• Automotive, truck and marine wiring splice and connections protected in harsh environments

Available in this range:

295-9623 is a 5m Heat Shrink Tube with a 19 mm sleeve diameter
295-9639 is a 6m Heat Shrink Tube with a 12.7 mm sleeve diameter
295-9645 is a 7m Heat Shrink Tube with a 9.5 mm sleeve diameter
295-9651 is a 9m Heat Shrink Tube with a 6.4 mm sleeve diameter
295-9667 is a 10m Heat Shrink Tube with a 4.8 mm sleeve diameter
295-9673 is a 11m Heat Shrink Tube with a 3.2 mm sleeve diameter
295-9689 is a 11m Heat Shrink Tube with a 2.4 mm sleeve diameter
295-9695 is a 12m Heat Shrink Tube with a 1.6 mm sleeve diameter
295-9702 is a 12m Heat Shrink Tube with a 1.2 mm sleeve diameter
295-9718 is a 3.5m Heat Shrink Tube with a 25.4 mm sleeve diameter

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Може да се интересувате от