Технически документи
Спецификации
Brand
3MSleeve Diameter
1.6mm
Colour
Black
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
12m
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
Yes
Series
HSR
Страна на произход
Netherlands
Детайли за продукта
3M Heatshrink Tubing in dispenser box
From 3M, this heatshrink tubing is supplied in a handy dispenser box for convenience in cabling applications.
Features and Benefits
Thin-walled heatshrink tubing for insulation
Flexible after installation as no hot melt present
Applications
Convenient protection of electronic components, wire splices and bundling of wires
Automotive, truck and marine wiring splice and connections protected in harsh environments
Available in this range:
295-9623 is a 5m Heat Shrink Tube with a 19 mm sleeve diameter
295-9639 is a 6m Heat Shrink Tube with a 12.7 mm sleeve diameter
295-9645 is a 7m Heat Shrink Tube with a 9.5 mm sleeve diameter
295-9651 is a 9m Heat Shrink Tube with a 6.4 mm sleeve diameter
295-9667 is a 10m Heat Shrink Tube with a 4.8 mm sleeve diameter
295-9673 is a 11m Heat Shrink Tube with a 3.2 mm sleeve diameter
295-9689 is a 11m Heat Shrink Tube with a 2.4 mm sleeve diameter
295-9695 is a 12m Heat Shrink Tube with a 1.6 mm sleeve diameter
295-9702 is a 12m Heat Shrink Tube with a 1.2 mm sleeve diameter
295-9718 is a 3.5m Heat Shrink Tube with a 25.4 mm sleeve diameter
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
€ 32,98
€ 32,98 Всеки (ex VAT)
1
€ 32,98
€ 32,98 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 10 | € 32,98 |
11 - 25 | € 31,32 |
26+ | € 30,32 |
Технически документи
Спецификации
Brand
3MSleeve Diameter
1.6mm
Colour
Black
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
12m
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
Yes
Series
HSR
Страна на произход
Netherlands
Детайли за продукта
3M Heatshrink Tubing in dispenser box
From 3M, this heatshrink tubing is supplied in a handy dispenser box for convenience in cabling applications.
Features and Benefits
Thin-walled heatshrink tubing for insulation
Flexible after installation as no hot melt present
Applications
Convenient protection of electronic components, wire splices and bundling of wires
Automotive, truck and marine wiring splice and connections protected in harsh environments
Available in this range:
295-9623 is a 5m Heat Shrink Tube with a 19 mm sleeve diameter
295-9639 is a 6m Heat Shrink Tube with a 12.7 mm sleeve diameter
295-9645 is a 7m Heat Shrink Tube with a 9.5 mm sleeve diameter
295-9651 is a 9m Heat Shrink Tube with a 6.4 mm sleeve diameter
295-9667 is a 10m Heat Shrink Tube with a 4.8 mm sleeve diameter
295-9673 is a 11m Heat Shrink Tube with a 3.2 mm sleeve diameter
295-9689 is a 11m Heat Shrink Tube with a 2.4 mm sleeve diameter
295-9695 is a 12m Heat Shrink Tube with a 1.6 mm sleeve diameter
295-9702 is a 12m Heat Shrink Tube with a 1.2 mm sleeve diameter
295-9718 is a 3.5m Heat Shrink Tube with a 25.4 mm sleeve diameter
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.