Технически документи
Спецификации
Brand
3MNumber of Ways
40
Pitch
1.27mm
American Wire Gauge
28
Width
50.8 mm
Cable Shape
Ribbon
Sheath Colour
Grey
Voltage Rating
300 V
Conductor Strand Type
Stranded
Number of Strands
7
Characteristic Impedance
168 Ω
Series
HF365
Size of Strands
36 AWG
Core Strands
7/36
Capacitance
27.552 pF/m
Страна на произход
United States
Детайли за продукта
3M Halogen-free 1·27mm Pitch Ribbon Cable-Type 2010
From 3M, a halogen free, flat ribbon cable suitable for use in a broad temperature range. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
For less toxic and corrosive gas emission.
28AWG wire on 1·27mm pitch permitting mass termination to IDC connectors.
Flexible
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL recognised
€ 47,68
€ 47,68 1 Reel of 5 Metres (ex VAT)
1
€ 47,68
€ 47,68 1 Reel of 5 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
3MNumber of Ways
40
Pitch
1.27mm
American Wire Gauge
28
Width
50.8 mm
Cable Shape
Ribbon
Sheath Colour
Grey
Voltage Rating
300 V
Conductor Strand Type
Stranded
Number of Strands
7
Characteristic Impedance
168 Ω
Series
HF365
Size of Strands
36 AWG
Core Strands
7/36
Capacitance
27.552 pF/m
Страна на произход
United States
Детайли за продукта
3M Halogen-free 1·27mm Pitch Ribbon Cable-Type 2010
From 3M, a halogen free, flat ribbon cable suitable for use in a broad temperature range. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
For less toxic and corrosive gas emission.
28AWG wire on 1·27mm pitch permitting mass termination to IDC connectors.
Flexible
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL recognised