3M, 7E50 Series 50 Way Push/Auto Eject Compact Flash CF Card Connector With Surface Mount Termination

Номер на артикул на RS: 455-865Марка: 3M№ по каталога на производителя: D7E50-8316-03
brand-logo

Технически документи

Спецификации

Brand

3M

Card Type

Compact Flash Card

Insertion/Removal Method

Push/Auto Eject

Number Of Contacts

50

Body Orientation

Straight

Termination Method

Surface Mount

Series Number

7E50 Series

Страна на произход

Japan

€ 280,28

€ 280,28 1 Pack of 100 (ex VAT)

3M, 7E50 Series 50 Way Push/Auto Eject Compact Flash CF Card Connector With Surface Mount Termination

€ 280,28

€ 280,28 1 Pack of 100 (ex VAT)

3M, 7E50 Series 50 Way Push/Auto Eject Compact Flash CF Card Connector With Surface Mount Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

3M

Card Type

Compact Flash Card

Insertion/Removal Method

Push/Auto Eject

Number Of Contacts

50

Body Orientation

Straight

Termination Method

Surface Mount

Series Number

7E50 Series

Страна на произход

Japan