3M, BFV Insulated Crimp Spade Connector, 16AWG to 14AWG, #6 Stud Size Vinyl, Blue

Номер на артикул на RS: 837-7064Марка: 3M№ по каталога на производителя: BFV14-6Q
brand-logo
Преглед на всички в Вилкови клеми

Технически документи

Спецификации

Brand

3M

Series

BFV

Insulation

Insulated

Width

6.35mm

Insulation Material

Vinyl

Minimum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

14AWG

Stud Size

#6

Colour

Blue

Contact Plating

Tin

Overall Length

21.59mm

Contact Material

ETP Copper

Thickness

0.76mm

Страна на произход

United States

Детайли за продукта

3M Highland™ Block Fork

These Block forks have been designed to be used in a terminal block as the sides lie flat against the barrier portion of the terminal block. They also offer the same strength as a standard fork.

Barrel Style: Butted
Insulation Material: Vinyl
Terminal Style: Block
Terminal Type: Fork

Standards

UL and CSA

3M Highland™ Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

3M, BFV Insulated Crimp Spade Connector, 16AWG to 14AWG, #6 Stud Size Vinyl, Blue

P.O.A.

Each (In a Pack of 25) (ex VAT)

3M, BFV Insulated Crimp Spade Connector, 16AWG to 14AWG, #6 Stud Size Vinyl, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Series

BFV

Insulation

Insulated

Width

6.35mm

Insulation Material

Vinyl

Minimum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

14AWG

Stud Size

#6

Colour

Blue

Contact Plating

Tin

Overall Length

21.59mm

Contact Material

ETP Copper

Thickness

0.76mm

Страна на произход

United States

Детайли за продукта

3M Highland™ Block Fork

These Block forks have been designed to be used in a terminal block as the sides lie flat against the barrier portion of the terminal block. They also offer the same strength as a standard fork.

Barrel Style: Butted
Insulation Material: Vinyl
Terminal Style: Block
Terminal Type: Fork

Standards

UL and CSA

3M Highland™ Series

Може да се интересувате от