3M 734 Wetordry P400 Grit Very Fine Sanding Sheet, 230mm x 280mm

Номер на артикул на RS: 162-3575Марка: 3M№ по каталога на производителя: A02010
brand-logo

Технически документи

Спецификации

Brand

3M

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

P400

Grade

Very Fine

Length

230mm

Width

280mm

Number of Sheets per Pack

25

Model

734

Series

Wetordry

Страна на произход

United Kingdom

Детайли за продукта

3M™ Wetordry™ Paper Sheets 734

3M Wetordry Paper Sheet 734 is a sharp, abrasive silicon carbide material on a flexible and conformable water resistant paper backing.

Features and Benefits

• Longer life
• Good surface quality
• Wide range of grades available
• Wet and dry sheet for impeccable finish on metal, plastic, resin or polyester surfaces
• Sharp, abrasive silicon carbide mineral ensures long product life and good surface quality
• Water resistant paper backing for easy handling

Applications

Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.

The 3M range of Wetordry abrasive sheets can be used for wet sanding applications, such as auto body work.

• Autobody wet sanding
• Paint finishing
• Woodwork
• Metalwork
• Construction
• Painting and decorating

What is wet sanding?

Some sandpaper can be used wet. The sandpaper is either sprayed with water or soaked prior to use. This has a number of benefits including reducing the dust generated and also improving the quality of the finish. Wet sanding is often used on vehicles to provide the smoothest possible surface before they are resprayed.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Може да се интересувате от
3M 734 P240 Grit Very Fine Sanding Sheet, 230mm x 280mm
€ 31,741 Box of 25 (ex VAT)
RS PRO P400 Grit Fine Sanding Sheet, 280mm x 230mm
€ 0,566Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

3M 734 Wetordry P400 Grit Very Fine Sanding Sheet, 230mm x 280mm

P.O.A.

3M 734 Wetordry P400 Grit Very Fine Sanding Sheet, 230mm x 280mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3M 734 P240 Grit Very Fine Sanding Sheet, 230mm x 280mm
€ 31,741 Box of 25 (ex VAT)
RS PRO P400 Grit Fine Sanding Sheet, 280mm x 230mm
€ 0,566Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

3M

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

P400

Grade

Very Fine

Length

230mm

Width

280mm

Number of Sheets per Pack

25

Model

734

Series

Wetordry

Страна на произход

United Kingdom

Детайли за продукта

3M™ Wetordry™ Paper Sheets 734

3M Wetordry Paper Sheet 734 is a sharp, abrasive silicon carbide material on a flexible and conformable water resistant paper backing.

Features and Benefits

• Longer life
• Good surface quality
• Wide range of grades available
• Wet and dry sheet for impeccable finish on metal, plastic, resin or polyester surfaces
• Sharp, abrasive silicon carbide mineral ensures long product life and good surface quality
• Water resistant paper backing for easy handling

Applications

Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.

The 3M range of Wetordry abrasive sheets can be used for wet sanding applications, such as auto body work.

• Autobody wet sanding
• Paint finishing
• Woodwork
• Metalwork
• Construction
• Painting and decorating

What is wet sanding?

Some sandpaper can be used wet. The sandpaper is either sprayed with water or soaked prior to use. This has a number of benefits including reducing the dust generated and also improving the quality of the finish. Wet sanding is often used on vehicles to provide the smoothest possible surface before they are resprayed.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Може да се интересувате от
3M 734 P240 Grit Very Fine Sanding Sheet, 230mm x 280mm
€ 31,741 Box of 25 (ex VAT)
RS PRO P400 Grit Fine Sanding Sheet, 280mm x 230mm
€ 0,566Each (In a Pack of 25) (ex VAT)