3M 150mm Aluminium Oxide Cutting & Grinding Disc, P400 Grit

Номер на артикул на RS: 706-7303Марка: 3M№ по каталога на производителя: A00319
brand-logo

Технически документи

Спецификации

Brand

3M

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

P400

Number in Pack

500 Per Case

Maximum Safe Speed

12000rpm

Детайли за продукта

3M™ Hookit™ Paper Disc 255P

The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.

Outstanding Cutting Performance

The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.

The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.

Features and Benefits

• Sustained cutting action from aluminium oxide abrasive with a longer life
• Anti-loading coating for extended working life and good results
• Use on a variety of surfaces effectively
• Hookit™ system allows for a quick disc change simply and safely

Applications

3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

3M 150mm Aluminium Oxide Cutting & Grinding Disc, P400 Grit

P.O.A.

3M 150mm Aluminium Oxide Cutting & Grinding Disc, P400 Grit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

P400

Number in Pack

500 Per Case

Maximum Safe Speed

12000rpm

Детайли за продукта

3M™ Hookit™ Paper Disc 255P

The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.

Outstanding Cutting Performance

The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.

The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.

Features and Benefits

• Sustained cutting action from aluminium oxide abrasive with a longer life
• Anti-loading coating for extended working life and good results
• Use on a variety of surfaces effectively
• Hookit™ system allows for a quick disc change simply and safely

Applications

3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

Може да се интересувате от