3M 20in LCD Privacy screen

Номер на артикул на RS: 113-5896Марка: 3M№ по каталога на производителя: 98044059313
brand-logo
Преглед на всички в Monitors

Технически документи

Спецификации

Brand

3M

Screen Size

20in

Screen Type

LCD

Colour

Black

Height Without Stand

237mm

Width Without Stand

433mm

Страна на произход

United States

Детайли за продукта

3M Black Privacy Filters

3M Black Privacy Filters are the fast, effective and affordable way to keep your on-screen data confidential and protect your laptop and desktop devices.
Keep scratches, abrasion, glare, prying eyes at bay and enjoy a straight-on clear view while people on all sides of you see a darkened screen. Privacy filters and protectors are ideal for using in open plan offices and while travelling.

Easy to Apply
Easy to Share
Scratch-resistant screens
Offering full 60 degree privacy protection from either side when you need it
3M Privacy Filters keep prying eyes in the dark.

Keep Prying Eyes In The Dark & Extra Protection

3M patented micro-louvre black out technology blocks the view of the screen to everyone but the user sitting directly in front of it.
Privacy screens fit snugly over the desktop display, shielding data from curious onlookers and protecting screens from scuffs and scratches.

Aid Compliance To Data Protection Guidelines

3M Black Privacy Filters can contribute to the implementation of ISO27001 and other market specific

Anti-Glare Screens

Efficient, easy to install glare-reducing screens that conform to EC requirements relating to the effects of problems suffered by long time users of unguarded VDUs.

Може да се интересувате от
3M Touch Screen Compatible 19.5in Privacy screen
€ 92,44Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

3M 20in LCD Privacy screen

P.O.A.

3M 20in LCD Privacy screen
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3M Touch Screen Compatible 19.5in Privacy screen
€ 92,44Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Screen Size

20in

Screen Type

LCD

Colour

Black

Height Without Stand

237mm

Width Without Stand

433mm

Страна на произход

United States

Детайли за продукта

3M Black Privacy Filters

3M Black Privacy Filters are the fast, effective and affordable way to keep your on-screen data confidential and protect your laptop and desktop devices.
Keep scratches, abrasion, glare, prying eyes at bay and enjoy a straight-on clear view while people on all sides of you see a darkened screen. Privacy filters and protectors are ideal for using in open plan offices and while travelling.

Easy to Apply
Easy to Share
Scratch-resistant screens
Offering full 60 degree privacy protection from either side when you need it
3M Privacy Filters keep prying eyes in the dark.

Keep Prying Eyes In The Dark & Extra Protection

3M patented micro-louvre black out technology blocks the view of the screen to everyone but the user sitting directly in front of it.
Privacy screens fit snugly over the desktop display, shielding data from curious onlookers and protecting screens from scuffs and scratches.

Aid Compliance To Data Protection Guidelines

3M Black Privacy Filters can contribute to the implementation of ISO27001 and other market specific

Anti-Glare Screens

Efficient, easy to install glare-reducing screens that conform to EC requirements relating to the effects of problems suffered by long time users of unguarded VDUs.

Може да се интересувате от
3M Touch Screen Compatible 19.5in Privacy screen
€ 92,44Всеки (ex VAT)