3M, 951 T-Tap Wire Splice Connector, Red, Insulated, Tin 0.3 → 0.8 mm², 22 → 18 AWG

Номер на артикул на RS: 837-7042Марка: 3M№ по каталога на производителя: 951X
brand-logo

Технически документи

Спецификации

Brand

3M

Splice Type

T-Tap

Wire Size

0.3 → 0.8 mm², 22 → 18 AWG

Overall Length

36.58mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

951

Contact Material

Brass

Contact Plating

Tin

Thickness

0.8mm

Страна на произход

United States

Детайли за продукта

3M Scotchlok™ Female QuickSlide Disconnect

These T-Tap units have been designed to be able to electrically tap into a wire in mid-span without the need to cut or strip the wire. The female connector then mates with a male tab offering a re-usable quick connect wiring termination. With a high temperature rating and various sizes available these units are suitable for many possible applications.

Features and Benefits

• Quick and easy to use
• Versatile and reliable
• High temperature rating

Applications

A T-splice connector is used to connect one wire end to the middle of another wire, creating a ’t-junction’ style electrical connection. With a quick snapping action, this T-tap connector is a tool-less solution to wire termination, and is used in a variety of industries and application.

Why choose 3M?

3M are a trusted name in cabling and cable connectors. In everything from convenient domestic solutions to complex industrial set ups, 3M provide cables and electrical connectors to suit your needs. RS Components combines its excellent customer service with a wide range of high quality 3M products to provide the best support possible for your installation or project.

Standards

UL and CSA

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

3M, 951 T-Tap Wire Splice Connector, Red, Insulated, Tin 0.3 → 0.8 mm², 22 → 18 AWG

P.O.A.

Each (In a Pack of 50) (ex VAT)

3M, 951 T-Tap Wire Splice Connector, Red, Insulated, Tin 0.3 → 0.8 mm², 22 → 18 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Splice Type

T-Tap

Wire Size

0.3 → 0.8 mm², 22 → 18 AWG

Overall Length

36.58mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

951

Contact Material

Brass

Contact Plating

Tin

Thickness

0.8mm

Страна на произход

United States

Детайли за продукта

3M Scotchlok™ Female QuickSlide Disconnect

These T-Tap units have been designed to be able to electrically tap into a wire in mid-span without the need to cut or strip the wire. The female connector then mates with a male tab offering a re-usable quick connect wiring termination. With a high temperature rating and various sizes available these units are suitable for many possible applications.

Features and Benefits

• Quick and easy to use
• Versatile and reliable
• High temperature rating

Applications

A T-splice connector is used to connect one wire end to the middle of another wire, creating a ’t-junction’ style electrical connection. With a quick snapping action, this T-tap connector is a tool-less solution to wire termination, and is used in a variety of industries and application.

Why choose 3M?

3M are a trusted name in cabling and cable connectors. In everything from convenient domestic solutions to complex industrial set ups, 3M provide cables and electrical connectors to suit your needs. RS Components combines its excellent customer service with a wide range of high quality 3M products to provide the best support possible for your installation or project.

Standards

UL and CSA