Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M 9473 Clear Double Sided Plastic Tape, 0.36mm Thick, 1 N/cm, PET Backing, 19mm x 55m

Номер на артикул на RS: 909-3792Марка: 3M№ по каталога на производителя: 9473PC 19mmx55mDistrelec Article No.: 30200760
brand-logo
Преглед на всички в Двустранни ленти

Технически документи

Спецификации

Brand

3M

Tape Type

Plastic Tape

Backing Material

PET

Width

19mm

Length

55m

Thickness

0.36mm

Colour

Clear

Adhesive Material

Acrylic

Adhesion Strength

1 N/cm

Tensile Strength

160N/cm

Model Number

9473

Maximum Operating Temperature

+260°C

Series

VHB™

Minimum Operating Temperature

-40°C

Distrelec Product Id

30200760

Страна на произход

Poland

Детайли за продукта

3M™ VHB™ Adhesive Transfer Tape F9473PC Clear 19 mm x 55

Introducing 3M™ F9473PC, it's a High-Performance Double Coated Tape featuring an Acrylic adhesive that possesses exceptional holding power with an immediate bond. This transparent tape is constructed with this adhesive either side of a strong poly-coated kraft paper liner. This go-to double-sided tape adheres to a number of surfaces with the adhesive being chemical, UV and solvent resistant.

High Initial Tack

Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation. Ideal temperature range is 21°C to 38°C, applying below temperates of 10°C is not recommended, so please use 3M 4952 - 179-7606.

Features and Benefits

260μm transparent VHB™ transfer tape offers a thin profile combined with our high strength acrylic adhesive for a long-lasting bond

Excellent long-term holding power with higher adhesion strength than typical PSAs. Replace rivets, spot welds, liquid adhesives and other permanent fasteners used for high-performance industrial joining and metal fabrication

Short term temperature tolerance of up to 260 °C, Operating temperature tolerance of up to 149°C

Transparent and ideal for use in many interiors and exterior industrial applications to replace rivets, spot welds, liquid adhesives and other permanent fasteners

For adhering, affixing, assembling, attaching, bonding, converting, cushioning, fastening, fixturing, gasketing, glueing, holding, identifying, ingress protecting, insulating, isolating, joining, labelling, laminating, marking, mounting, processing, sealing

Thicker version of F9469PC

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.

Информацията за складовите наличности временно не е налична.

€ 66,46

€ 66,46 Всеки (ex VAT)

3M 9473 Clear Double Sided Plastic Tape, 0.36mm Thick, 1 N/cm, PET Backing, 19mm x 55m

€ 66,46

€ 66,46 Всеки (ex VAT)

3M 9473 Clear Double Sided Plastic Tape, 0.36mm Thick, 1 N/cm, PET Backing, 19mm x 55m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 66,46
6 - 14€ 63,79
15+€ 62,47

Технически документи

Спецификации

Brand

3M

Tape Type

Plastic Tape

Backing Material

PET

Width

19mm

Length

55m

Thickness

0.36mm

Colour

Clear

Adhesive Material

Acrylic

Adhesion Strength

1 N/cm

Tensile Strength

160N/cm

Model Number

9473

Maximum Operating Temperature

+260°C

Series

VHB™

Minimum Operating Temperature

-40°C

Distrelec Product Id

30200760

Страна на произход

Poland

Детайли за продукта

3M™ VHB™ Adhesive Transfer Tape F9473PC Clear 19 mm x 55

Introducing 3M™ F9473PC, it's a High-Performance Double Coated Tape featuring an Acrylic adhesive that possesses exceptional holding power with an immediate bond. This transparent tape is constructed with this adhesive either side of a strong poly-coated kraft paper liner. This go-to double-sided tape adheres to a number of surfaces with the adhesive being chemical, UV and solvent resistant.

High Initial Tack

Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation. Ideal temperature range is 21°C to 38°C, applying below temperates of 10°C is not recommended, so please use 3M 4952 - 179-7606.

Features and Benefits

260μm transparent VHB™ transfer tape offers a thin profile combined with our high strength acrylic adhesive for a long-lasting bond

Excellent long-term holding power with higher adhesion strength than typical PSAs. Replace rivets, spot welds, liquid adhesives and other permanent fasteners used for high-performance industrial joining and metal fabrication

Short term temperature tolerance of up to 260 °C, Operating temperature tolerance of up to 149°C

Transparent and ideal for use in many interiors and exterior industrial applications to replace rivets, spot welds, liquid adhesives and other permanent fasteners

For adhering, affixing, assembling, attaching, bonding, converting, cushioning, fastening, fixturing, gasketing, glueing, holding, identifying, ingress protecting, insulating, isolating, joining, labelling, laminating, marking, mounting, processing, sealing

Thicker version of F9469PC

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.