3M 926 Clear Double Sided Plastic Tape, 0.13mm Thick, 16.3 N/cm, PET Backing, 12mm x 33m

Технически документи
Спецификации
Brand
3MTape Type
Plastic Tape
Backing Material
PET
Width
12mm
Length
33m
Thickness
0.13mm
Colour
Clear
Adhesive Material
Acrylic
Adhesion Strength
16.3 N/cm
Tensile Strength
160N/cm
Model Number
926
Maximum Operating Temperature
+149°C
Series
Scotch
Minimum Operating Temperature
-40°C
Distrelec Product Id
30214514
Страна на произход
Poland
€ 20,00
€ 20,00 Всеки (ex VAT)
1
€ 20,00
€ 20,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 20,00 |
6 - 14 | € 19,22 |
15+ | € 18,82 |
Технически документи
Спецификации
Brand
3MTape Type
Plastic Tape
Backing Material
PET
Width
12mm
Length
33m
Thickness
0.13mm
Colour
Clear
Adhesive Material
Acrylic
Adhesion Strength
16.3 N/cm
Tensile Strength
160N/cm
Model Number
926
Maximum Operating Temperature
+149°C
Series
Scotch
Minimum Operating Temperature
-40°C
Distrelec Product Id
30214514
Страна на произход
Poland