Технически документи
Спецификации
Brand
3MTape Type
Paper Tape
Backing Material
Paper
Width
19mm
Length
50m
Thickness
0.19mm
Colour
Translucent
Adhesive Material
Modified Acrylic
Adhesion Strength
16 N/cm
Model Number
9086
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Детайли за продукта
3M™ High Performance Double Coated Tape 9086
Introducing the 3M™ 9086, this is a thick double-sided tape featuring a specially formulated acrylic adhesive delivering a very high initial tack strength to a wide range of surfaces and materials. This tape has the ability to bond to smooth, rough and textured surfaces, with it being easy to tear and handle for application. It's constructed with a 3.5 mm adhesive either side of a 0.5 mm tissue carrier that's is highly conformable.
High Initial Tack
Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.
Features and Benefits
190μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.
Thick, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces.
Tear easily by hand and handles with ease due to its conformability
Get versatility, cost-effectiveness and multiple applications across many industries
Typical Applications
Double-Sided Plastic tapes are primarily used for:
Bonding and mounting of boards and displays
Fixing of decorative trims and emblems
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
FAQ's
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.
€ 14,84
€ 14,84 Всеки (ex VAT)
1
€ 14,84
€ 14,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 14,84 |
6 - 14 | € 14,27 |
15+ | € 13,96 |
Технически документи
Спецификации
Brand
3MTape Type
Paper Tape
Backing Material
Paper
Width
19mm
Length
50m
Thickness
0.19mm
Colour
Translucent
Adhesive Material
Modified Acrylic
Adhesion Strength
16 N/cm
Model Number
9086
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Детайли за продукта
3M™ High Performance Double Coated Tape 9086
Introducing the 3M™ 9086, this is a thick double-sided tape featuring a specially formulated acrylic adhesive delivering a very high initial tack strength to a wide range of surfaces and materials. This tape has the ability to bond to smooth, rough and textured surfaces, with it being easy to tear and handle for application. It's constructed with a 3.5 mm adhesive either side of a 0.5 mm tissue carrier that's is highly conformable.
High Initial Tack
Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.
Features and Benefits
190μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.
Thick, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces.
Tear easily by hand and handles with ease due to its conformability
Get versatility, cost-effectiveness and multiple applications across many industries
Typical Applications
Double-Sided Plastic tapes are primarily used for:
Bonding and mounting of boards and displays
Fixing of decorative trims and emblems
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
FAQ's
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.