3M 9084 Beige Double Sided Paper Tape, 9mm x 50m, 0.1mm Thick

Номер на артикул на RS: 503-4632Марка: 3M№ по каталога на производителя: 9084 9MMX50M
brand-logo
Преглед на всички в Двустранни ленти

Технически документи

Спецификации

Brand

3M

Backing Material

Paper

Width

9mm

Length

50m

Thickness

0.1mm

Colour

Beige

Adhesive Material

Acrylic

Adhesion Strength

8 N/cm

Maximum Operating Temperature

+65°C

Model Number

3M 9084

Minimum Operating Temperature

-30°C

Страна на произход

France

Детайли за продукта

3M™ High Performance Double Coated Tape 9084

Introducing the3M 9084 double-coated tape is versatile and easy to use with a specially formulated acrylic adhesive delivering a very high tack and immediate bonding strength. This tape has the ability to bond to a number of substances and materials ranging from smooth, rough or textured surfaces.

High Initial Tack

Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.

Features and Benefits

100μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.

Thin, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.

Tear easily by hand and handles with ease due to its conformability

Get versatility, cost-effectiveness and multiple applications across many industries

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

3M 9084 Beige Double Sided Paper Tape, 9mm x 50m, 0.1mm Thick

P.O.A.

3M 9084 Beige Double Sided Paper Tape, 9mm x 50m, 0.1mm Thick
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Backing Material

Paper

Width

9mm

Length

50m

Thickness

0.1mm

Colour

Beige

Adhesive Material

Acrylic

Adhesion Strength

8 N/cm

Maximum Operating Temperature

+65°C

Model Number

3M 9084

Minimum Operating Temperature

-30°C

Страна на произход

France

Детайли за продукта

3M™ High Performance Double Coated Tape 9084

Introducing the3M 9084 double-coated tape is versatile and easy to use with a specially formulated acrylic adhesive delivering a very high tack and immediate bonding strength. This tape has the ability to bond to a number of substances and materials ranging from smooth, rough or textured surfaces.

High Initial Tack

Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.

Features and Benefits

100μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.

Thin, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.

Tear easily by hand and handles with ease due to its conformability

Get versatility, cost-effectiveness and multiple applications across many industries

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.

Може да се интересувате от