3M, 8000 Panel Mount, 37 Pin Solder D-sub Connector Plug

Номер на артикул на RS: 827-7438Марка: 3M№ по каталога на производителя: 8P37-N001
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

3M

Number Of Contacts

37

Gender

Male

Mounting Type

Panel Mount

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V

Length

69.4mm

Depth

12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

8000

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

3M, 8000 Panel Mount, 37 Pin Solder D-sub Connector Plug

P.O.A.

3M, 8000 Panel Mount, 37 Pin Solder D-sub Connector Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Number Of Contacts

37

Gender

Male

Mounting Type

Panel Mount

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V

Length

69.4mm

Depth

12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

8000

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от