3M 782C Ceramic Sanding Disc, 100mm, Coarse Grade, P36 Grit, 25 in pack

Номер на артикул на RS: 179-3486Марка: 3M№ по каталога на производителя: 89713IMPA: 614615
brand-logo

Технически документи

Спецификации

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

100mm

Abrasive Material

Ceramic

Bore Size

22.225mm

Grit Size

P36

Number in Pack

25

Grade

Coarse

Series

782C

Application

Heavy Weight

Disc Shape

Round

Model

782C

€ 44,24

€ 1,77 Each (In a Bag of 25) (ex VAT)

3M 782C Ceramic Sanding Disc, 100mm, Coarse Grade, P36 Grit, 25 in pack

€ 44,24

€ 1,77 Each (In a Bag of 25) (ex VAT)

3M 782C Ceramic Sanding Disc, 100mm, Coarse Grade, P36 Grit, 25 in pack

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

100mm

Abrasive Material

Ceramic

Bore Size

22.225mm

Grit Size

P36

Number in Pack

25

Grade

Coarse

Series

782C

Application

Heavy Weight

Disc Shape

Round

Model

782C