Технически документи
Спецификации
Brand
3MNumber Of Contacts
50
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
891
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
1 kV ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Страна на произход
United States
Детайли за продукта
3M 891 Series 2.54 x 2.54mm IDC Ribbon Cable Sockets
From 3M, the 891 Series ribbon cable connectors feature military polarization and centre bumps. They terminate faster than two-piece sockets and their sword packaging makes easy loading of manual and semi-automatic assembly equipment.
These 891 series IDC ribbon cable socket connectors have a double-recessed cover which allows cable to be terminated from either side and are supplied preassembled.
Strain reliefs (192-7530 typically) are available separately
Features and Benefits
Preassembled, terminates faster than two-piece sockets
Sword packaging makes easy loading of manual and semi-automatic assembly equipment
Bumps prevent premature latch locking during shipment
Optional double-sided adhesive pull tab for easy unplugging
Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors
Applications
Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
€ 2,78
€ 2,78 Всеки (ex VAT)
1
€ 2,78
€ 2,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,78 |
10 - 24 | € 2,49 |
25 - 49 | € 2,28 |
50 - 99 | € 2,15 |
100+ | € 1,97 |
Технически документи
Спецификации
Brand
3MNumber Of Contacts
50
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
891
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
1 kV ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Страна на произход
United States
Детайли за продукта
3M 891 Series 2.54 x 2.54mm IDC Ribbon Cable Sockets
From 3M, the 891 Series ribbon cable connectors feature military polarization and centre bumps. They terminate faster than two-piece sockets and their sword packaging makes easy loading of manual and semi-automatic assembly equipment.
These 891 series IDC ribbon cable socket connectors have a double-recessed cover which allows cable to be terminated from either side and are supplied preassembled.
Strain reliefs (192-7530 typically) are available separately
Features and Benefits
Preassembled, terminates faster than two-piece sockets
Sword packaging makes easy loading of manual and semi-automatic assembly equipment
Bumps prevent premature latch locking during shipment
Optional double-sided adhesive pull tab for easy unplugging
Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors
Applications
Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.