3M 40-Way IDC Connector Socket for Cable Mount, 2-Row

Номер на артикул на RS: 323-7946Марка: 3M№ по каталога на производителя: 89140-0101HA
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

3M

Number Of Contacts

40

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

891

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

1.0 kV ac

Housing Material

PBT

Contact Material

Brass

Детайли за продукта

3M 891 Series 2.54 x 2.54mm IDC Ribbon Cable Sockets

From 3M, the 891 Series ribbon cable connectors feature military polarization and centre bumps. They terminate faster than two-piece sockets and their sword packaging makes easy loading of manual and semi-automatic assembly equipment.

These 891 series IDC ribbon cable socket connectors have a double-recessed cover which allows cable to be terminated from either side and are supplied preassembled.
Strain reliefs (192-7530 typically) are available separately

Features and Benefits

• Preassembled, terminates faster than two-piece sockets
• Sword packaging makes easy loading of manual and semi-automatic assembly equipment
• Bumps prevent premature latch locking during shipment
• Optional double-sided adhesive pull tab for easy unplugging
• Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors

Applications

Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

3M 40-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

3M 40-Way IDC Connector Socket for Cable Mount, 2-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Number Of Contacts

40

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

891

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

1.0 kV ac

Housing Material

PBT

Contact Material

Brass

Детайли за продукта

3M 891 Series 2.54 x 2.54mm IDC Ribbon Cable Sockets

From 3M, the 891 Series ribbon cable connectors feature military polarization and centre bumps. They terminate faster than two-piece sockets and their sword packaging makes easy loading of manual and semi-automatic assembly equipment.

These 891 series IDC ribbon cable socket connectors have a double-recessed cover which allows cable to be terminated from either side and are supplied preassembled.
Strain reliefs (192-7530 typically) are available separately

Features and Benefits

• Preassembled, terminates faster than two-piece sockets
• Sword packaging makes easy loading of manual and semi-automatic assembly equipment
• Bumps prevent premature latch locking during shipment
• Optional double-sided adhesive pull tab for easy unplugging
• Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors

Applications

Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от