Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Scotch 27 White Electrical Tape, 19mm x 20m

Номер на артикул на RS: 835-4396Марка: 3M№ по каталога на производителя: 85306
brand-logo

Технически документи

Спецификации

Brand

3M

Colour

White

Width

19mm

Length

20m

Thickness

0.17mm

Maximum Operating Temperature

+130°C

Trade Name

Scotch 27

Страна на произход

United States

Детайли за продукта

3M™ Scotch® Glass Cloth Electrical Tape 27

From 3M™, this Glass Cloth Tape 27 Tape is a woven insulating glass tape with thermosetting adhesive. Designed to operate up to 150°C, it is ideal for heat-stable insulation requirements. It operates in 600 volts in dry environments, for applications that require high mechanical strength and resistance to high temperatures. Iti is specially treated and prepared to provide corrosion-free protection.

• Woven insulating glass cloth tape
• Pressure-sensitive rubber thermosetting adhesive
• Designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures
• The adhesive is specially designed and prepared to provide corrosion protection
• Edge-tear resistant, conformable, and abrasion-resistant
• For use as a coil cover, anchor, banding and core, layer and crossover insulation; Printable
• UL Recognized

Application

3M™ Glass Cloth Tape 27 Tape is edge-tear resistant, comformable, abrasion resistant. For use as a coil cover, anchor, banding and core, layer and crossover insulation. This tape is used for heat-stable insulation for furnace and oven controls, motor leads, and switches.

Features and Benefits

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

Electrical tapes are designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Информацията за складовите наличности временно не е налична.

€ 22,24

€ 22,24 Всеки (ex VAT)

3M Scotch 27 White Electrical Tape, 19mm x 20m

€ 22,24

€ 22,24 Всеки (ex VAT)

3M Scotch 27 White Electrical Tape, 19mm x 20m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 22,24
6 - 14€ 21,36
15+€ 20,68

Технически документи

Спецификации

Brand

3M

Colour

White

Width

19mm

Length

20m

Thickness

0.17mm

Maximum Operating Temperature

+130°C

Trade Name

Scotch 27

Страна на произход

United States

Детайли за продукта

3M™ Scotch® Glass Cloth Electrical Tape 27

From 3M™, this Glass Cloth Tape 27 Tape is a woven insulating glass tape with thermosetting adhesive. Designed to operate up to 150°C, it is ideal for heat-stable insulation requirements. It operates in 600 volts in dry environments, for applications that require high mechanical strength and resistance to high temperatures. Iti is specially treated and prepared to provide corrosion-free protection.

• Woven insulating glass cloth tape
• Pressure-sensitive rubber thermosetting adhesive
• Designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures
• The adhesive is specially designed and prepared to provide corrosion protection
• Edge-tear resistant, conformable, and abrasion-resistant
• For use as a coil cover, anchor, banding and core, layer and crossover insulation; Printable
• UL Recognized

Application

3M™ Glass Cloth Tape 27 Tape is edge-tear resistant, comformable, abrasion resistant. For use as a coil cover, anchor, banding and core, layer and crossover insulation. This tape is used for heat-stable insulation for furnace and oven controls, motor leads, and switches.

Features and Benefits

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

Electrical tapes are designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.