Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M 8500 Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 499-9673Марка: 3M№ по каталога на производителя: 8510-4500PLDistrelec Article No.: 14365508
brand-logo

Технически документи

Спецификации

Brand

3M

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

1 kV

Series

8500

Contact Plating

Nickel

Contact Material

Copper

Series Number

8500

Distrelec Product Id

14365508

Страна на произход

Japan

Детайли за продукта

3M 8500 Series 2.54 x 2.54mm Polarized PCB Sockets

From 3M, the8500 series 2.54 x 2.54mm polarized vertical PCB mount sockets feature centre bump polarization and PCB retention. These 8500 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board.

A keying plug is available, see stock number 828-0437

Features and Benefits

• Centerbump polarization
• Mates with low profile shrouded headers
• UL 94V-0 rated polyester body
• Board retention feature

Applications

Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,11

€ 3,11 Всеки (ex VAT)

3M 8500 Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 3,11

€ 3,11 Всеки (ex VAT)

3M 8500 Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,11
10 - 24€ 2,80
25 - 49€ 2,56
50 - 99€ 2,40
100+€ 2,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

1 kV

Series

8500

Contact Plating

Nickel

Contact Material

Copper

Series Number

8500

Distrelec Product Id

14365508

Страна на произход

Japan

Детайли за продукта

3M 8500 Series 2.54 x 2.54mm Polarized PCB Sockets

From 3M, the8500 series 2.54 x 2.54mm polarized vertical PCB mount sockets feature centre bump polarization and PCB retention. These 8500 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board.

A keying plug is available, see stock number 828-0437

Features and Benefits

• Centerbump polarization
• Mates with low profile shrouded headers
• UL 94V-0 rated polyester body
• Board retention feature

Applications

Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от