3M Cold Shrink Tubing, Black 49.3mm Sleeve Dia. x 305mm Length, 8420 Series

Технически документи
Спецификации
Brand
3MSleeve Diameter
49.3mm
Colour
Black
Shrunk Diameter
24mm
Sleeve Type
Cold Shrink
Adhesive Lined
No
Sleeve Length
305mm
Material
EPR
Operating Temperature Range
-18 → +90 °C
Halogen Free
No
Series
8420
Distrelec Product Id
30238419
Страна на произход
Italy
Детайли за продукта
3M EPDM Rubber Tubing
From 3M, this EPDM rubber tubing is perfect for cable and wiring protection in all kinds of applications. Its robust and flexible construction means it is suitable for even challenging environments.
Features and Benefits
Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
Simple installation, no torches, heat or tools required
Accommodates a wide range of cable sizes
Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
Resists moisture, acids and alkalis, ozone and ultraviolet light
Applications
Directly buriable or submersible
Thick-walled to resist puncture and damage
Ideal for indoor, outdoor or overhead use
Temp range -18°C to +90°C
Available in this range
251-7566 EPDM rubber cold shrink tubing, 3mm dia
251-7588 EPDM rubber cold shrink tubing, 13mm dia
251-7623 EPDM rubber coldshrink tubing, 24.1mm dia
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
€ 47,86
€ 47,86 Всеки (ex VAT)
1
€ 47,86
€ 47,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 47,86 |
15 - 49 | € 45,47 |
50+ | € 44,03 |
Технически документи
Спецификации
Brand
3MSleeve Diameter
49.3mm
Colour
Black
Shrunk Diameter
24mm
Sleeve Type
Cold Shrink
Adhesive Lined
No
Sleeve Length
305mm
Material
EPR
Operating Temperature Range
-18 → +90 °C
Halogen Free
No
Series
8420
Distrelec Product Id
30238419
Страна на произход
Italy
Детайли за продукта
3M EPDM Rubber Tubing
From 3M, this EPDM rubber tubing is perfect for cable and wiring protection in all kinds of applications. Its robust and flexible construction means it is suitable for even challenging environments.
Features and Benefits
Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
Simple installation, no torches, heat or tools required
Accommodates a wide range of cable sizes
Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
Resists moisture, acids and alkalis, ozone and ultraviolet light
Applications
Directly buriable or submersible
Thick-walled to resist puncture and damage
Ideal for indoor, outdoor or overhead use
Temp range -18°C to +90°C
Available in this range
251-7566 EPDM rubber cold shrink tubing, 3mm dia
251-7588 EPDM rubber cold shrink tubing, 13mm dia
251-7623 EPDM rubber coldshrink tubing, 24.1mm dia
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.