Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M 8200 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch

Номер на артикул на RS: 121-0084Марка: 3M№ по каталога на производителя: 8237-6009
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

3M

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.76mm

Termination Method

IDC

Current Rating

1.0A

Housing Material

Steel

Length

69.6mm

Width

16.5mm

Depth

12.4mm

Series

8200

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Dimensions

69.6 x 16.5 x 12.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Детайли за продукта

Class II D Metal Shell Connectors

From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.

Features and Benefits

• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell

For Use With:

• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485
• Strain Relief has to be ordered separately see stock number 121-2822

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
€ 6,028Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

3M 8200 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch

P.O.A.

3M 8200 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
€ 6,028Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

3M

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.76mm

Termination Method

IDC

Current Rating

1.0A

Housing Material

Steel

Length

69.6mm

Width

16.5mm

Depth

12.4mm

Series

8200

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Dimensions

69.6 x 16.5 x 12.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Детайли за продукта

Class II D Metal Shell Connectors

From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.

Features and Benefits

• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell

For Use With:

• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485
• Strain Relief has to be ordered separately see stock number 121-2822

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
€ 6,028Each (In a Pack of 5) (ex VAT)