3M 8200 25 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch

Технически документи
Спецификации
Brand
3MNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
1.27mm
Termination Method
IDC
Current Rating
1A
Housing Material
PBT
Length
53.0mm
Width
16.5mm
Depth
12.4mm
Series
8200
Dimensions
53 x 16.5 x 12.4mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Детайли за продукта
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
Cable mounting D connectors designed for Class II performance
Tin plated with dimples for excellent grounding
Robust metal shell
For Use With:
For tooling see stock nos. 120-6962 and 192-7748
These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485
Strain Relief has to be ordered separately see stock number 121-2822
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
€ 10,43
€ 10,43 Всеки (ex VAT)
1
€ 10,43
€ 10,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,43 |
10 - 24 | € 9,40 |
25 - 49 | € 8,52 |
50 - 99 | € 8,02 |
100+ | € 7,41 |
Технически документи
Спецификации
Brand
3MNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
1.27mm
Termination Method
IDC
Current Rating
1A
Housing Material
PBT
Length
53.0mm
Width
16.5mm
Depth
12.4mm
Series
8200
Dimensions
53 x 16.5 x 12.4mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Детайли за продукта
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
Cable mounting D connectors designed for Class II performance
Tin plated with dimples for excellent grounding
Robust metal shell
For Use With:
For tooling see stock nos. 120-6962 and 192-7748
These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485
Strain Relief has to be ordered separately see stock number 121-2822
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.