3M 8125 Series Ribbon Cable, 14-Way, 2.54mm Pitch

Номер на артикул на RS: 815-8273Марка: 3M№ по каталога на производителя: 8125/14-100
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

3M

Pitch

2.54mm

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

24

Series

8125

Width

34.65 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/32

Capacitance

31.5pF/m

Size of Strands

32

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

136 Ω

Страна на произход

United States

Детайли за продукта

3M 2.54mm PVC Ribbon Cable

From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Flexible and extended product life due to 22AWG tinned stranded copper wire
• Singular conductor insulation
• Conductors laminated to a PVC backing

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Може да се интересувате от
3M 8125 Series Flat Ribbon Cable, 15-Way, 2.54mm Pitch, 31m Length
P.O.A.1 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

3M 8125 Series Ribbon Cable, 14-Way, 2.54mm Pitch

P.O.A.

3M 8125 Series Ribbon Cable, 14-Way, 2.54mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3M 8125 Series Flat Ribbon Cable, 15-Way, 2.54mm Pitch, 31m Length
P.O.A.1 Reel of 30 Metres (ex VAT)

Технически документи

Спецификации

Brand

3M

Pitch

2.54mm

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

24

Series

8125

Width

34.65 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/32

Capacitance

31.5pF/m

Size of Strands

32

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

136 Ω

Страна на произход

United States

Детайли за продукта

3M 2.54mm PVC Ribbon Cable

From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Flexible and extended product life due to 22AWG tinned stranded copper wire
• Singular conductor insulation
• Conductors laminated to a PVC backing

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Може да се интересувате от
3M 8125 Series Flat Ribbon Cable, 15-Way, 2.54mm Pitch, 31m Length
P.O.A.1 Reel of 30 Metres (ex VAT)