3M 810 Clear Office Tape 12.7mm x 32.9m

Номер на артикул на RS: 186-0544Марка: 3M№ по каталога на производителя: 810 12MM X 33MIMPA: 471261
brand-logo
Преглед на всички в Прозрачни ленти

Технически документи

Спецификации

Brand

3M

Colour

Clear

Length

32.9m

Repositionable

No

Width

12.7mm

Model Number

810

Страна на произход

United States

Детайли за продукта

3M Magic Tape 810

The 3M Magic Tape 810 is a high quality, transparent office tape that does not age. The permanent adhesive tape is non-yellowing, becomes almost invisible when attached and can be typed or written on.

Features and Benefits

Will not ghost on photocopies
Does not dry out or crack
Easy to use
Does not tear when unrolled
Write on using pencil, pen or markers

Typical Applications

Use for sealing envelopes or for repairing torn document in the office, school or at home

Може да се интересувате от
3M 810 Clear Magic Tape Office Tape 19mm x 33m
€ 3,54Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,35

€ 2,35 Всеки (ex VAT)

3M 810 Clear Office Tape 12.7mm x 32.9m

€ 2,35

€ 2,35 Всеки (ex VAT)

3M 810 Clear Office Tape 12.7mm x 32.9m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3M 810 Clear Magic Tape Office Tape 19mm x 33m
€ 3,54Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Colour

Clear

Length

32.9m

Repositionable

No

Width

12.7mm

Model Number

810

Страна на произход

United States

Детайли за продукта

3M Magic Tape 810

The 3M Magic Tape 810 is a high quality, transparent office tape that does not age. The permanent adhesive tape is non-yellowing, becomes almost invisible when attached and can be typed or written on.

Features and Benefits

Will not ghost on photocopies
Does not dry out or crack
Easy to use
Does not tear when unrolled
Write on using pencil, pen or markers

Typical Applications

Use for sealing envelopes or for repairing torn document in the office, school or at home

Може да се интересувате от
3M 810 Clear Magic Tape Office Tape 19mm x 33m
€ 3,54Всеки (ex VAT)