Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Black Scourer 158mm x 95mm x , for Industrial Cleaning Use

Номер на артикул на RS: 395-200Марка: 3M№ по каталога на производителя: 76
brand-logo

Технически документи

Спецификации

Brand

3M

Type

Scouring Pad

Colour

Black

Application

Industrial Cleaning

Length

158mm

Width

95mm

Trade Name

Scotch-Brite™

Страна на произход

Thailand

Детайли за продукта

3M Scotch-Brite™ Scourer Pad

The 3m Scotch-Brite™ Scouring Pads are a safe, durable and efficient alternative to stainless steel scourers. It is a perfect substitute to steel wool and stainless steel scrubber. Highly durable and resistant to detergents that are usually used in kitchens.

Features and Benefits

• Abrasive pad for tough cleaning and scrubbing
• Non-woven synthetic fibres pre-treated with abrasive resin
• Perfect substitute to steel wool and stainless steel scrubber.
• Resistant to detergents that are usually used in kitchens.

Applications

This 3M abrasive pad is ideal for heavy duty and conventional scouring applications in kitchen environments.

Why choose 3M?

3M are a trusted brand in cleaning and maintenance. With a wide range of cleaning products and accessories, they are ideal for domestic, commercial and industrial environments. 3M combines with RS Components to provide a wide range of solutions to suit almost any application.

Информацията за складовите наличности временно не е налична.

€ 24,85

€ 24,85 1 Lot of 10 (ex VAT)

3M Black Scourer 158mm x 95mm x , for Industrial Cleaning Use

€ 24,85

€ 24,85 1 Lot of 10 (ex VAT)

3M Black Scourer 158mm x 95mm x , for Industrial Cleaning Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Type

Scouring Pad

Colour

Black

Application

Industrial Cleaning

Length

158mm

Width

95mm

Trade Name

Scotch-Brite™

Страна на произход

Thailand

Детайли за продукта

3M Scotch-Brite™ Scourer Pad

The 3m Scotch-Brite™ Scouring Pads are a safe, durable and efficient alternative to stainless steel scourers. It is a perfect substitute to steel wool and stainless steel scrubber. Highly durable and resistant to detergents that are usually used in kitchens.

Features and Benefits

• Abrasive pad for tough cleaning and scrubbing
• Non-woven synthetic fibres pre-treated with abrasive resin
• Perfect substitute to steel wool and stainless steel scrubber.
• Resistant to detergents that are usually used in kitchens.

Applications

This 3M abrasive pad is ideal for heavy duty and conventional scouring applications in kitchen environments.

Why choose 3M?

3M are a trusted brand in cleaning and maintenance. With a wide range of cleaning products and accessories, they are ideal for domestic, commercial and industrial environments. 3M combines with RS Components to provide a wide range of solutions to suit almost any application.