Технически документи
Спецификации
Brand
3MProduct Type
Cable Joint Kit
Joint Type
Branch
Cable Size
1.5 → 4mm²
Number of Cores
1 → 5
Dimensions
180 x 113 x 84mm
Kit Includes
Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body
Series
Scotchcast
Application
Branch Cable
Material
Resin Filled
Страна на произход
Belgium
€ 704,38
€ 704,38 1 Box of 10 (ex VAT)
1
€ 704,38
€ 704,38 1 Box of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
3MProduct Type
Cable Joint Kit
Joint Type
Branch
Cable Size
1.5 → 4mm²
Number of Cores
1 → 5
Dimensions
180 x 113 x 84mm
Kit Includes
Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body
Series
Scotchcast
Application
Branch Cable
Material
Resin Filled
Страна на произход
Belgium