Технически документи
Спецификации
Brand
3MMode of Operation
Powered
Series
Versaflo
Accessory Type
Kit
Respirator Product Type
Respirator Starter Kit
Number of Filters
1
Standards Met
EN 12941
Head Cover Impact Protection
No
Страна на произход
Poland
€ 1 210,81
€ 1 210,81 Всеки (ex VAT)
3M Versaflo Series Powered Power Respirator Starter Kit Kit, 1 Filters, EN 12941
1
€ 1 210,81
€ 1 210,81 Всеки (ex VAT)
3M Versaflo Series Powered Power Respirator Starter Kit Kit, 1 Filters, EN 12941
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
3MMode of Operation
Powered
Series
Versaflo
Accessory Type
Kit
Respirator Product Type
Respirator Starter Kit
Number of Filters
1
Standards Met
EN 12941
Head Cover Impact Protection
No
Страна на произход
Poland