Технически документи
Спецификации
Brand
3MReusable/Disposable
Disposable
Attachment Style
Band
Number of Pairs per Package
10
Single Number Rating SNR
24dB
Single Number Rating (SNR)
24dB
Standards Met
CE, EN 352-2
Series
E-A-Rcaps
Material
Polyurethane
Colour
Blue, Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Страна на произход
Poland
€ 50,68
€ 50,68 1 Box of 10 (ex VAT)
1
€ 50,68
€ 50,68 1 Box of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
3MReusable/Disposable
Disposable
Attachment Style
Band
Number of Pairs per Package
10
Single Number Rating SNR
24dB
Single Number Rating (SNR)
24dB
Standards Met
CE, EN 352-2
Series
E-A-Rcaps
Material
Polyurethane
Colour
Blue, Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Страна на произход
Poland