3M Halogen Free Heat Shrink Tubing, Black 9mm Sleeve Dia. x 7m Length 3:1 Ratio, HSR 3000 Series

Номер на артикул на RS: 407-808Марка: 3M№ по каталога на производителя: 7000099138Distrelec Article No.: 30408873
brand-logo

Технически документи

Спецификации

Brand

3M

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

7m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

HSR 3000

Страна на произход

Netherlands

Детайли за продукта

HSR3000 heat-shrink tubing

• Suitable for insulation, marking, identification and kink-protection
• High mechanical strength and temperature resistance, and resistant to solvents and other chemicals
• Tubing also flexible after assembly
• Halogen-free
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Withstands temperatures of -55 to 135 degrees C.
• Halogen free rated for 600V applications

€ 34,77

€ 34,77 1 Box of 7 Metres (ex VAT)

3M Halogen Free Heat Shrink Tubing, Black 9mm Sleeve Dia. x 7m Length 3:1 Ratio, HSR 3000 Series

€ 34,77

€ 34,77 1 Box of 7 Metres (ex VAT)

3M Halogen Free Heat Shrink Tubing, Black 9mm Sleeve Dia. x 7m Length 3:1 Ratio, HSR 3000 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 34,77
15 - 49€ 33,03
50+€ 32,03

Технически документи

Спецификации

Brand

3M

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

7m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

HSR 3000

Страна на произход

Netherlands

Детайли за продукта

HSR3000 heat-shrink tubing

• Suitable for insulation, marking, identification and kink-protection
• High mechanical strength and temperature resistance, and resistant to solvents and other chemicals
• Tubing also flexible after assembly
• Halogen-free
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Withstands temperatures of -55 to 135 degrees C.
• Halogen free rated for 600V applications