Технически документи
Спецификации
Brand
3MSize
XL
Material Properties
Anti-Static, Dust Protection, Nuclear Resistant, Waterproof
Colour
White
Style
Coverall
Gender
Unisex
Length
179 → 187cm
Chest Size
108 to 115cm
Material
PE, PP
Hooded
Yes
Series
4510
Страна на произход
China
Детайли за продукта
3M Protective Coverall 4510
The 3M™ 4510 Protective Coverall is disposable and designed to provide an economical protection whilst offering a comfortable fit. It offers protection against hazardous particles and light liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.
Design
The coverall is made from a quality laminated microporous material, so therefore it offers a barrier to biological infective liquids. However the nonwoven side offers soft feel and is fully breathable. The lightweight and soft coverall features a two way zipper, with a storm flap cuffs and elasticated openings. Elasticated openings around the ankles, waist and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.
Protection
The coverall helps protect against hazardous dusts and liquid splashes. The 4510 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and biohazard protection.
Features and Benefits
Comfortable and protective, being CE Cat III and Type 5/6 Certified
Lightweight and soft material
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
Anti-Coating to prevent static charges
Nuclear protection
Typical Applications
Exposure to Radioactive particles
Asbestos Inspection
Fertilizer Application
Pesticide Application
Paint Spraying
Size Alternatives
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Limited Life Workwear: 3M
€ 7,45
€ 7,45 Всеки (ex VAT)
1
€ 7,45
€ 7,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
3MSize
XL
Material Properties
Anti-Static, Dust Protection, Nuclear Resistant, Waterproof
Colour
White
Style
Coverall
Gender
Unisex
Length
179 → 187cm
Chest Size
108 to 115cm
Material
PE, PP
Hooded
Yes
Series
4510
Страна на произход
China
Детайли за продукта
3M Protective Coverall 4510
The 3M™ 4510 Protective Coverall is disposable and designed to provide an economical protection whilst offering a comfortable fit. It offers protection against hazardous particles and light liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.
Design
The coverall is made from a quality laminated microporous material, so therefore it offers a barrier to biological infective liquids. However the nonwoven side offers soft feel and is fully breathable. The lightweight and soft coverall features a two way zipper, with a storm flap cuffs and elasticated openings. Elasticated openings around the ankles, waist and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.
Protection
The coverall helps protect against hazardous dusts and liquid splashes. The 4510 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and biohazard protection.
Features and Benefits
Comfortable and protective, being CE Cat III and Type 5/6 Certified
Lightweight and soft material
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
Anti-Coating to prevent static charges
Nuclear protection
Typical Applications
Exposure to Radioactive particles
Asbestos Inspection
Fertilizer Application
Pesticide Application
Paint Spraying
Size Alternatives
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.