Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Crimplok Series , SC Multimode Simplex Fibre Optic Connector, 0.2dB Insertion Loss

Номер на артикул на RS: 459-7176Марка: 3M№ по каталога на производителя: 6900
brand-logo

Технически документи

Спецификации

Brand

3M

Series

Crimplok

Connector Type

SC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Insertion Loss

0.2dB

Страна на произход

China

Детайли за продукта

Crimplok SC/ST Connector System

The Crimplok™ connector System brings you the speed of non-adhesive connectors, together with the performance characteristics of epoxy and hot-melt types. They are faster to install than epoxy connectors, and are the ideal solution for emergency restoration of connections, or for making fibre connections in the workplace.

SC and ST types are available, as is a comprehensive termination kit containing everything needed to ensure a perfect connection every time. Lapping film is also available.

SC/ST Connectors

• Fibre movement within the connector is eliminated
• Assured fibre contact, and stability during temperature change
• Preparation and installation of connectors is especially simple
• Enhanced tensile strength will cope with tough environments in building wiring applications
• Comfortably meets current EIA/TIA-568A specifications
• Attenuation @ 1300nm: (dB) >0.2 (typical.)
• Reflection: -29dB (-40dB for singlemode)
• Loss repeatability (500 matings): >0.22 (6900/8900) >0.3 (6901/8901)

Crimplok™ SC/ST connectors feature the following benefits:

Termination kit

A 15-piece kit containing all tooling, polishing equipment, finishing accessories, and inspection equipment (see table.) One kit - one system - a perfect connection in one (see stock number 459-6915.)

Lapping Film

Supplied in a pack of 50 sheets (see stock number 459-6921.)

Информацията за складовите наличности временно не е налична.

P.O.A.

3M Crimplok Series , SC Multimode Simplex Fibre Optic Connector, 0.2dB Insertion Loss

P.O.A.

3M Crimplok Series , SC Multimode Simplex Fibre Optic Connector, 0.2dB Insertion Loss
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Series

Crimplok

Connector Type

SC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Insertion Loss

0.2dB

Страна на произход

China

Детайли за продукта

Crimplok SC/ST Connector System

The Crimplok™ connector System brings you the speed of non-adhesive connectors, together with the performance characteristics of epoxy and hot-melt types. They are faster to install than epoxy connectors, and are the ideal solution for emergency restoration of connections, or for making fibre connections in the workplace.

SC and ST types are available, as is a comprehensive termination kit containing everything needed to ensure a perfect connection every time. Lapping film is also available.

SC/ST Connectors

• Fibre movement within the connector is eliminated
• Assured fibre contact, and stability during temperature change
• Preparation and installation of connectors is especially simple
• Enhanced tensile strength will cope with tough environments in building wiring applications
• Comfortably meets current EIA/TIA-568A specifications
• Attenuation @ 1300nm: (dB) >0.2 (typical.)
• Reflection: -29dB (-40dB for singlemode)
• Loss repeatability (500 matings): >0.22 (6900/8900) >0.3 (6901/8901)

Crimplok™ SC/ST connectors feature the following benefits:

Termination kit

A 15-piece kit containing all tooling, polishing equipment, finishing accessories, and inspection equipment (see table.) One kit - one system - a perfect connection in one (see stock number 459-6915.)

Lapping Film

Supplied in a pack of 50 sheets (see stock number 459-6921.)