Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Aqua Plus Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 600mm 900mm 7mm

Номер на артикул на RS: 398-984Марка: 3M№ по каталога на производителя: 6500 (10502)
brand-logo
Преглед на всички в Входни постелки

Технически документи

Спецификации

Brand

3M

Length

900mm

Width

600mm

Indoor/Outdoor

Indoor

Surface Type

Carpet

Colour

Grey

Range

Aqua Plus

Mat Material

PP, PVC

Thickness

7mm

Anti-Slip

Yes

Application

Door, Entrance

Страна на произход

France

Детайли за продукта

Nomad™ Aqua doormat

Nomad™ Aqua mats retain dust and absorb damp.
These mats are for indoor use.
Textile mat for normal traffic (500 to 1500 people per day)
Thickness: 9 mm.
Polypropylene fibres, non-slip PVC underlay.
High resistance to stains and U.V.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

3M Aqua Plus Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 600mm 900mm 7mm

P.O.A.

3M Aqua Plus Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 600mm 900mm 7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Length

900mm

Width

600mm

Indoor/Outdoor

Indoor

Surface Type

Carpet

Colour

Grey

Range

Aqua Plus

Mat Material

PP, PVC

Thickness

7mm

Anti-Slip

Yes

Application

Door, Entrance

Страна на произход

France

Детайли за продукта

Nomad™ Aqua doormat

Nomad™ Aqua mats retain dust and absorb damp.
These mats are for indoor use.
Textile mat for normal traffic (500 to 1500 people per day)
Thickness: 9 mm.
Polypropylene fibres, non-slip PVC underlay.
High resistance to stains and U.V.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Може да се интересувате от