Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M P60 Grit Medium Sandpaper Roll, 25m x 50mm

Номер на артикул на RS: 706-7252Марка: 3M№ по каталога на производителя: 62885Distrelec Article No.: 30410320
brand-logo

Технически документи

Спецификации

Brand

3M

Sandpaper Type

Sandpaper Roll

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

Medium

Length

25m

Width

50mm

Series

314D

Distrelec Product Id

30410320

Детайли за продукта

3M™ 314D Cloth Rolls

From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.

Features and Benefits

• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking

Applications

These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Може да се интересувате от
Norton P60 Grit Medium Sandpaper Roll, 25m x 50mm
€ 58,201 Box of 25 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 44,57

€ 44,57 1 Box of 25 Metres (ex VAT)

3M P60 Grit Medium Sandpaper Roll, 25m x 50mm

€ 44,57

€ 44,57 1 Box of 25 Metres (ex VAT)

3M P60 Grit Medium Sandpaper Roll, 25m x 50mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Norton P60 Grit Medium Sandpaper Roll, 25m x 50mm
€ 58,201 Box of 25 Metres (ex VAT)

Технически документи

Спецификации

Brand

3M

Sandpaper Type

Sandpaper Roll

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

Medium

Length

25m

Width

50mm

Series

314D

Distrelec Product Id

30410320

Детайли за продукта

3M™ 314D Cloth Rolls

From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.

Features and Benefits

• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking

Applications

These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Може да се интересувате от
Norton P60 Grit Medium Sandpaper Roll, 25m x 50mm
€ 58,201 Box of 25 Metres (ex VAT)