3M Clear PC Visor with Face Guard , Resistant To Liquids, Molten Metal

Технически документи
Спецификации
Brand
3MResistant To
Liquids, Molten Metal
Guard Type
Face
Anti-Fog
Yes
Body Colour
Clear
Vented
Yes
Shield Colour
Clear
Shield Material
PC
Lens Colour
Clear
Application
Industrial Maintenance
Distrelec Product Id
30401927
Детайли за продукта
G500 Industry Multisystem Headgear
The complete 3M™ G500 Industrial Headgear Combination is supplied with hearing protection and clear polycarbonate visor. A practical, convenient solution for face and hearing protection where no head protection is needed. The visor and visor holder elements are also avaialble individually.
Features and Benefits
A practical, convenient solution for face and hearing protection where no head protection is needed
Clear polycarbonate visor with anti-fog & anti-scratch coating
Can incorporate integrated eye protection (V6 range) which are available in clear, grey and yellow lens options
Thanks to the robust design of the headband, G500 can be used both with and without earmuffs
Polycarbonate visor provides B rated impact protection
Headband is slotted for the attachment of earmuffs
Applications
This face protection kit is ideal for when full face and hearing protection is required without necessarily requiring head protection. It is ideal for operation loud tools where flying debris may be an issues, and for applications such as tree surgery.
Available in this range:
740-1429 G500 Industry Multisystem
740-1438 G500 5F-1 Clear Anti Fog Face Shield
770-3661 V5 Face Shield Holder
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
EN166:2001
€ 14,83
€ 14,83 Всеки (ex VAT)
1
€ 14,83
€ 14,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
3MResistant To
Liquids, Molten Metal
Guard Type
Face
Anti-Fog
Yes
Body Colour
Clear
Vented
Yes
Shield Colour
Clear
Shield Material
PC
Lens Colour
Clear
Application
Industrial Maintenance
Distrelec Product Id
30401927
Детайли за продукта
G500 Industry Multisystem Headgear
The complete 3M™ G500 Industrial Headgear Combination is supplied with hearing protection and clear polycarbonate visor. A practical, convenient solution for face and hearing protection where no head protection is needed. The visor and visor holder elements are also avaialble individually.
Features and Benefits
A practical, convenient solution for face and hearing protection where no head protection is needed
Clear polycarbonate visor with anti-fog & anti-scratch coating
Can incorporate integrated eye protection (V6 range) which are available in clear, grey and yellow lens options
Thanks to the robust design of the headband, G500 can be used both with and without earmuffs
Polycarbonate visor provides B rated impact protection
Headband is slotted for the attachment of earmuffs
Applications
This face protection kit is ideal for when full face and hearing protection is required without necessarily requiring head protection. It is ideal for operation loud tools where flying debris may be an issues, and for applications such as tree surgery.
Available in this range:
740-1429 G500 Industry Multisystem
740-1438 G500 5F-1 Clear Anti Fog Face Shield
770-3661 V5 Face Shield Holder
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
EN166:2001