3M Medium Abrasive Sheet, 3m x 158mm

Номер на артикул на RS: 395-216Марка: 3M№ по каталога на производителя: 530
brand-logo

Технически документи

Спецификации

Brand

3M

Abrasive Material

Synthetic Fibre

Sandpaper Type

Abrasive Sheet

Grade

Medium

Length

3m

Width

158mm

Детайли за продукта

Scotch-Brite™ Heavy Duty Scouring Pads 530, Black, 158 mm x 3 m

Heavy duty scouring pads for heavy duty scouring of pots and pans.

Features and Benefits

• Roll scrubber made from synthetic fibres for tough cleaning and scrubbing jobs.
• May be used with all common cleaning products.
• These scrubbers are flexible and adhere to all surfaces.

Typical Applications

• Scrubbing and removing stains from dishes, cookwear, grills and other kitchen equipment

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Информацията за складовите наличности временно не е налична.

€ 27,62

€ 27,62 Всеки (ex VAT)

3M Medium Abrasive Sheet, 3m x 158mm

€ 27,62

€ 27,62 Всеки (ex VAT)

3M Medium Abrasive Sheet, 3m x 158mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Abrasive Material

Synthetic Fibre

Sandpaper Type

Abrasive Sheet

Grade

Medium

Length

3m

Width

158mm

Детайли за продукта

Scotch-Brite™ Heavy Duty Scouring Pads 530, Black, 158 mm x 3 m

Heavy duty scouring pads for heavy duty scouring of pots and pans.

Features and Benefits

• Roll scrubber made from synthetic fibres for tough cleaning and scrubbing jobs.
• May be used with all common cleaning products.
• These scrubbers are flexible and adhere to all surfaces.

Typical Applications

• Scrubbing and removing stains from dishes, cookwear, grills and other kitchen equipment

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.