Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M SCOTCH 501E Beige Masking Tape 48mm x 50m

Номер на артикул на RS: 903-1457Марка: 3M№ по каталога на производителя: 501E48Distrelec Article No.: 30228823
brand-logo
Преглед на всички в Маскиращи ленти

Технически документи

Спецификации

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

48mm

Length

50m

Series

Scotch

Model Number

SCOTCH 501E

Thickness

0.15mm

Colour

Beige

Детайли за продукта

3M™ High Performance Masking Tape 501E Beige

Introducing the 3M™ 501E, it's a high-performance masking tape that is designed for use in high temperatures that can adhere to most surfaces with confidence, including metal rubber, glass and plastic. The natural colour crepe paper coating consists of a rubber resin adhesive that instantly adheres to surfaces. The high-temperature resistance up to 160ºC (1 hour) allows this tape to be used in repeat bake cycles as well as IR drying and heat lamps. The 501E masking tape is ideal for any job that needs masking which includes stopping paint bleeding to ensure clean paint lines and sharp clean edges. With good heat resistance, this tape adheres to a variety of irregular surfaces, with an excellent conformability.

FAQ's

What is the difference between the masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufacturer.

Може да се интересувате от
3M 501E Purple Masking Tape 48mm x 55m
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 11,17

€ 11,17 Всеки (ex VAT)

3M SCOTCH 501E Beige Masking Tape 48mm x 50m

€ 11,17

€ 11,17 Всеки (ex VAT)

3M SCOTCH 501E Beige Masking Tape 48mm x 50m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 11,17
6 - 14€ 10,72
15+€ 10,41
Може да се интересувате от
3M 501E Purple Masking Tape 48mm x 55m
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

48mm

Length

50m

Series

Scotch

Model Number

SCOTCH 501E

Thickness

0.15mm

Colour

Beige

Детайли за продукта

3M™ High Performance Masking Tape 501E Beige

Introducing the 3M™ 501E, it's a high-performance masking tape that is designed for use in high temperatures that can adhere to most surfaces with confidence, including metal rubber, glass and plastic. The natural colour crepe paper coating consists of a rubber resin adhesive that instantly adheres to surfaces. The high-temperature resistance up to 160ºC (1 hour) allows this tape to be used in repeat bake cycles as well as IR drying and heat lamps. The 501E masking tape is ideal for any job that needs masking which includes stopping paint bleeding to ensure clean paint lines and sharp clean edges. With good heat resistance, this tape adheres to a variety of irregular surfaces, with an excellent conformability.

FAQ's

What is the difference between the masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufacturer.

Може да се интересувате от
3M 501E Purple Masking Tape 48mm x 55m
P.O.A.Всеки (ex VAT)