Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Scotch 471 Green Vinyl 33m Lane Marking Tape, 0.14mm Thickness

Номер на артикул на RS: 669-2891Марка: 3M№ по каталога на производителя: 471
brand-logo

Технически документи

Спецификации

Brand

3M

Colour

Green

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.14mm

Adhesion Strength

2.5 N/cm

Tensile Strength

27N/cm

Elongation At Break

130%

Maximum Operating Temperature

+77°C

Minimum Operating Temperature

+4°C

Adhesive Material

Rubber

Model Number

Scotch 471

Детайли за продукта

3M™ Vinyl Tape 471, 50 mm x 33 m

The 3M™ 471 is a versatile Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.

The purpose of this tape it to identify and bundle objects together. The 471 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.

Bright colours in difficult applications

The lane marking tape features abrasion resistance and is easy to remove from surfaces. These features, combined with a swift application, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.

Features and Benefits

• Maintains vivid colour even when exposed to abrasion and solvents
• Rubber adhesive provides excellent holding strength on many surfaces
• Allows a fast and easy application to a variety of surfaces
• Easy removal with no adhesive transfer makes cleanups efficient
• Excellent chemical resistance
• Temperature resistance: -40 → +75 °C
• Thickness: 0.13 mm

This range of Vinyl tapes includes the following:

669-2876 - Red
669-2885 - White
669-2888 - Orange
669-2882 - Black
669-2891 - Green
669-2894 - Blue
669-2898 - Yellow

Typical Applications

Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.

• Floor marking a walkway
• Marking equipment pinch points
• Temporary floor marking around spills
• Safety markings

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 52,65

€ 52,65 Всеки (ex VAT)

3M Scotch 471 Green Vinyl 33m Lane Marking Tape, 0.14mm Thickness

€ 52,65

€ 52,65 Всеки (ex VAT)

3M Scotch 471 Green Vinyl 33m Lane Marking Tape, 0.14mm Thickness
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 52,65
10 - 19€ 50,55
20+€ 48,94
Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Colour

Green

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.14mm

Adhesion Strength

2.5 N/cm

Tensile Strength

27N/cm

Elongation At Break

130%

Maximum Operating Temperature

+77°C

Minimum Operating Temperature

+4°C

Adhesive Material

Rubber

Model Number

Scotch 471

Детайли за продукта

3M™ Vinyl Tape 471, 50 mm x 33 m

The 3M™ 471 is a versatile Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.

The purpose of this tape it to identify and bundle objects together. The 471 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.

Bright colours in difficult applications

The lane marking tape features abrasion resistance and is easy to remove from surfaces. These features, combined with a swift application, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.

Features and Benefits

• Maintains vivid colour even when exposed to abrasion and solvents
• Rubber adhesive provides excellent holding strength on many surfaces
• Allows a fast and easy application to a variety of surfaces
• Easy removal with no adhesive transfer makes cleanups efficient
• Excellent chemical resistance
• Temperature resistance: -40 → +75 °C
• Thickness: 0.13 mm

This range of Vinyl tapes includes the following:

669-2876 - Red
669-2885 - White
669-2888 - Orange
669-2882 - Black
669-2891 - Green
669-2894 - Blue
669-2898 - Yellow

Typical Applications

Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.

• Floor marking a walkway
• Marking equipment pinch points
• Temporary floor marking around spills
• Safety markings

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Може да се интересувате от