3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness

Технически документи
Спецификации
Brand
3MColour
Blue
Tape Type
Lane Marking Tape
Backing Material
Vinyl
Width
25mm
Length
33m
Thickness
0.14mm
Adhesion Strength
2.5 N/cm
Tensile Strength
27N/cm
Elongation At Break
130%
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Adhesive Material
Rubber
Model Number
Scotch 471
Distrelec Product Id
30421823
Страна на произход
United States
€ 25,81
€ 25,81 Всеки (ex VAT)
1
€ 25,81
€ 25,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 25,81 |
15 - 39 | € 24,78 |
40+ | € 24,26 |
Технически документи
Спецификации
Brand
3MColour
Blue
Tape Type
Lane Marking Tape
Backing Material
Vinyl
Width
25mm
Length
33m
Thickness
0.14mm
Adhesion Strength
2.5 N/cm
Tensile Strength
27N/cm
Elongation At Break
130%
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Adhesive Material
Rubber
Model Number
Scotch 471
Distrelec Product Id
30421823
Страна на произход
United States