66m ESD Safe Tape

Номер на артикул на RS: 194-2258Марка: 3M№ по каталога на производителя: 40 66X19
brand-logo
Преглед на всички в ESD ленти

Технически документи

Спецификации

Brand

3M

Length

66m

Страна на произход

United States

Детайли за продукта

Scotch 40 Anti-Static Tapes

From 3M, this versatile anti-static tape is ideal for use in ESD environments.

Features and Benefits

• These anti-static adhesive tapes generate very low levels of triboelectric charge, both during unrolling and removal, to avoid the impacts of electrostatic discharge (ESD).
• Can be used in protected areas and clean rooms, as well as flammable atmospheres.
• These tapes are printed with the ESD warning logo for easy identification.

Applications

ESD cleanrooms are designed to eliminate the risk of electrostatic discharge where it might be harmful or interrupting to processes. Anti-static ESD safe tape allows you to use a versatile sticking tape that won’t compromise an ESD environment.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Може да се интересувате от
12mm x 66m Polyester ESD Tape
€ 27,47Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

66m ESD Safe Tape

P.O.A.

66m ESD Safe Tape
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
12mm x 66m Polyester ESD Tape
€ 27,47Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Length

66m

Страна на произход

United States

Детайли за продукта

Scotch 40 Anti-Static Tapes

From 3M, this versatile anti-static tape is ideal for use in ESD environments.

Features and Benefits

• These anti-static adhesive tapes generate very low levels of triboelectric charge, both during unrolling and removal, to avoid the impacts of electrostatic discharge (ESD).
• Can be used in protected areas and clean rooms, as well as flammable atmospheres.
• These tapes are printed with the ESD warning logo for easy identification.

Applications

ESD cleanrooms are designed to eliminate the risk of electrostatic discharge where it might be harmful or interrupting to processes. Anti-static ESD safe tape allows you to use a versatile sticking tape that won’t compromise an ESD environment.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Може да се интересувате от
12mm x 66m Polyester ESD Tape
€ 27,47Всеки (ex VAT)