Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Male RJ45 Connector, Cable Mount, Cat5e, FTP Shield

Номер на артикул на RS: 770-9278Марка: 3M№ по каталога на производителя: 3R108-0000-000CE
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

3M

Gender

Male

LAN Category

Cat5e

Mounting Type

Cable Mount

Number Of Ways

8C

Connector Type

Modular Plug

Shield Type

FTP

Orientation

Straight

IP Rating

IP20

Length

12mm

Width

14mm

Depth

44mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

3M Male RJ45 Connector, Cable Mount, Cat5e, FTP Shield

P.O.A.

3M Male RJ45 Connector, Cable Mount, Cat5e, FTP Shield
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Gender

Male

LAN Category

Cat5e

Mounting Type

Cable Mount

Number Of Ways

8C

Connector Type

Modular Plug

Shield Type

FTP

Orientation

Straight

IP Rating

IP20

Length

12mm

Width

14mm

Depth

44mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от