Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Translucent Hook & Loop Tape, 25mm x 10m

Номер на артикул на RS: 399-7654Марка: 3M№ по каталога на производителя: 3M SJ 457D 25,4 mm x 10 m
brand-logo

Технически документи

Спецификации

Brand

3M

Width

25mm

Length

10m

Hook Type

Hook & Loop

Colour

Translucent

Pre-cut

No

Model Number

SJ457D

Series

Dual Lock™

Страна на произход

United States

Детайли за продукта

3M™ Dual Lock™ Low Profile Reclosable Fastener Twin Pack SJ457D, Clear 25.4 mm x 5 m

Strength

The design of the 3M™ Dual Lock™ SJ457D clear hook and loop tape is made up of mushroom-shaped stems. When the stems have combined they interlock together, thus generating five times the closure strength of a typical hook and loop fasteners.

The SJ457D hook and loop tape contains 100 mushroom-shaped stems per cm². When joined, the stem snaps back into its original position, interlocking with the opposing heads and an engaged thickness of 1.7 mm. This system can be opened and closed 100 times before losing 50% of the original tensile strength.

No drilling, screwing, tightening, or complex installation

The Dual Lock™ tape uses a clear acrylic adhesive that bonds well to a variety of materials, including some plastics, metal, glass, and painted surfaces. The hook and loop tape is backed with a modified acrylic adhesive. Once bonded the interlocked, mushroom-shaped stems may hold as well as screws and rivets, yet separate easily for access.

The 3M SJ457D tape features a modified acrylic adhesive on the back of a clear polypropylene reclosable fastener protected by a removable liner. This ensures the construction allows for better contact with surfaces having a slight texture or surface irregularities.

Versatile, durable and invisible

There's no limit to the number of uses for this tape, with the stems, mushroom tops. This tape is ideal for applications where normal thickness Dual Lock™ is unsuitable. The fastener is recommended for use at temperatures ranging from -30 °C to 50 °C.

Features and Benefits

Clear, low profile with mushroom shaped stems backed with clear, low surface energy acrylic pressure sensitive adhesive

Low profile, polyolefin fastener is half the thickness of standard Dual Lock™ reclosable fasteners and is self-mating

Opens and closes 100 times

Mushroom shaped stems snap in place to ensure fastener is engaged

Bonds to metals, glass, many plastics and powder coated paints and medium to low surface energy materials

Typical Applications

Attaching objects to secure surfaces

Hanging graphics and banners that change frequently

Automotive industry

Medical Supplies such as securing a brace

FAQ's

How is hook and loop attached to a product?

There are a number of ways to attach hook and loop to a product. Having a fabric backed hook and loop, it can be sewn into textiles and fabrics. It can be glued to a surface using pressure sensitive adhesives or even applied using a heat activated adhesive.

Does water affect the performance of hook and loop tape?

Hook and Loop tape will not degrade in water and water doesn't affect the holding strength of the tape.

Може да се интересувате от
3M Black Hook & Loop Tape, 25mm x 5m
€ 73,571 Box of 5 Metres (ex VAT)
3M Transparent Hook & Loop Tape, 25mm x 10m
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 87,78

€ 87,78 Всеки (ex VAT)

3M Translucent Hook & Loop Tape, 25mm x 10m

€ 87,78

€ 87,78 Всеки (ex VAT)

3M Translucent Hook & Loop Tape, 25mm x 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 87,78
6 - 14€ 84,28
15+€ 82,49
Може да се интересувате от
3M Black Hook & Loop Tape, 25mm x 5m
€ 73,571 Box of 5 Metres (ex VAT)
3M Transparent Hook & Loop Tape, 25mm x 10m
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Width

25mm

Length

10m

Hook Type

Hook & Loop

Colour

Translucent

Pre-cut

No

Model Number

SJ457D

Series

Dual Lock™

Страна на произход

United States

Детайли за продукта

3M™ Dual Lock™ Low Profile Reclosable Fastener Twin Pack SJ457D, Clear 25.4 mm x 5 m

Strength

The design of the 3M™ Dual Lock™ SJ457D clear hook and loop tape is made up of mushroom-shaped stems. When the stems have combined they interlock together, thus generating five times the closure strength of a typical hook and loop fasteners.

The SJ457D hook and loop tape contains 100 mushroom-shaped stems per cm². When joined, the stem snaps back into its original position, interlocking with the opposing heads and an engaged thickness of 1.7 mm. This system can be opened and closed 100 times before losing 50% of the original tensile strength.

No drilling, screwing, tightening, or complex installation

The Dual Lock™ tape uses a clear acrylic adhesive that bonds well to a variety of materials, including some plastics, metal, glass, and painted surfaces. The hook and loop tape is backed with a modified acrylic adhesive. Once bonded the interlocked, mushroom-shaped stems may hold as well as screws and rivets, yet separate easily for access.

The 3M SJ457D tape features a modified acrylic adhesive on the back of a clear polypropylene reclosable fastener protected by a removable liner. This ensures the construction allows for better contact with surfaces having a slight texture or surface irregularities.

Versatile, durable and invisible

There's no limit to the number of uses for this tape, with the stems, mushroom tops. This tape is ideal for applications where normal thickness Dual Lock™ is unsuitable. The fastener is recommended for use at temperatures ranging from -30 °C to 50 °C.

Features and Benefits

Clear, low profile with mushroom shaped stems backed with clear, low surface energy acrylic pressure sensitive adhesive

Low profile, polyolefin fastener is half the thickness of standard Dual Lock™ reclosable fasteners and is self-mating

Opens and closes 100 times

Mushroom shaped stems snap in place to ensure fastener is engaged

Bonds to metals, glass, many plastics and powder coated paints and medium to low surface energy materials

Typical Applications

Attaching objects to secure surfaces

Hanging graphics and banners that change frequently

Automotive industry

Medical Supplies such as securing a brace

FAQ's

How is hook and loop attached to a product?

There are a number of ways to attach hook and loop to a product. Having a fabric backed hook and loop, it can be sewn into textiles and fabrics. It can be glued to a surface using pressure sensitive adhesives or even applied using a heat activated adhesive.

Does water affect the performance of hook and loop tape?

Hook and Loop tape will not degrade in water and water doesn't affect the holding strength of the tape.

Може да се интересувате от
3M Black Hook & Loop Tape, 25mm x 5m
€ 73,571 Box of 5 Metres (ex VAT)
3M Transparent Hook & Loop Tape, 25mm x 10m
P.O.A.Всеки (ex VAT)