3M 5952F, VHB™ Black Foam Tape, 19.0mm x 33.0m, 1.10mm Thick

Технически документи
Спецификации
Brand
3MWidth
19.0mm
Thickness
1.10mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
49 N/cm
Foam Density
590kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Model Number
5952F
Maximum Operating Temperature
+150 (Short Term)°C
Series
VHB™
Distrelec Product Id
30396760
Страна на произход
United States
€ 125,26
€ 125,26 Всеки (ex VAT)
1
€ 125,26
€ 125,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 125,26 |
15 - 39 | € 120,23 |
40+ | € 117,73 |
Технически документи
Спецификации
Brand
3MWidth
19.0mm
Thickness
1.10mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
49 N/cm
Foam Density
590kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Model Number
5952F
Maximum Operating Temperature
+150 (Short Term)°C
Series
VHB™
Distrelec Product Id
30396760
Страна на произход
United States