Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M SCOTCH 4032, 4032 White Foam Tape, 25.0mm x 66.0m, 0.80mm Thick

Номер на артикул на RS: 192-1548Марка: 3M№ по каталога на производителя: 3M 4032 25mm x 66mDistrelec Article No.: 30203550
brand-logo
Преглед на всички в Ленти от пяна

Технически документи

Спецификации

Brand

3M

Width

25.0mm

Thickness

0.80mm

Length

66.0m

Backing Material

PUR Foam

Colour

White

Adhesion Strength

41.5 N/cm

Single/Double Sided

Double Sided

Foam Density

320kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+193 (Short Term)°C

Model Number

SCOTCH 4032

Series

4032

Distrelec Product Id

30203550

Детайли за продукта

Scotch-Mount® 4026/4032 Adhesive Tape

Double-sided adhesive tape with open cell PU foam carrier
Coated with adhesive on both sides and covered with a protective strip
Flexibility of application enables production of resistant adhesion
If rough and irregular surfaces are not flat enough, this can also be compensated
Use in furniture industry, store and trade fair construction, mirror mounting, 4026 especially in aerospace industry
Functions as quiet mount spacer
Has excellent impact, removal and shear strength
Reduces noise transmission
Resistant against temperature differences
Excellent sealing characteristics

Може да се интересувате от
RS PRO White Foam Tape, 25.0mm x 150.0mm, 0.80mm Thick
€ 6,311 Bag of 25 (ex VAT)
DOUBLE SIDED SEALING STRIPS
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 109,72

€ 109,72 Всеки (ex VAT)

3M SCOTCH 4032, 4032 White Foam Tape, 25.0mm x 66.0m, 0.80mm Thick

€ 109,72

€ 109,72 Всеки (ex VAT)

3M SCOTCH 4032, 4032 White Foam Tape, 25.0mm x 66.0m, 0.80mm Thick
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 109,72
6 - 14€ 105,29
15+€ 103,11
Може да се интересувате от
RS PRO White Foam Tape, 25.0mm x 150.0mm, 0.80mm Thick
€ 6,311 Bag of 25 (ex VAT)
DOUBLE SIDED SEALING STRIPS
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Width

25.0mm

Thickness

0.80mm

Length

66.0m

Backing Material

PUR Foam

Colour

White

Adhesion Strength

41.5 N/cm

Single/Double Sided

Double Sided

Foam Density

320kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+193 (Short Term)°C

Model Number

SCOTCH 4032

Series

4032

Distrelec Product Id

30203550

Детайли за продукта

Scotch-Mount® 4026/4032 Adhesive Tape

Double-sided adhesive tape with open cell PU foam carrier
Coated with adhesive on both sides and covered with a protective strip
Flexibility of application enables production of resistant adhesion
If rough and irregular surfaces are not flat enough, this can also be compensated
Use in furniture industry, store and trade fair construction, mirror mounting, 4026 especially in aerospace industry
Functions as quiet mount spacer
Has excellent impact, removal and shear strength
Reduces noise transmission
Resistant against temperature differences
Excellent sealing characteristics

Може да се интересувате от
RS PRO White Foam Tape, 25.0mm x 150.0mm, 0.80mm Thick
€ 6,311 Bag of 25 (ex VAT)
DOUBLE SIDED SEALING STRIPS
P.O.A.Всеки (ex VAT)