3M 3759 Series Round Ribbon Cable, 25-Way, 1.27mm Pitch, 30m Length, IDC to IDC

Номер на артикул на RS: 192-4991Марка: 3M№ по каталога на производителя: 3759-25
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

3M

Ribbon Cable Type

Round

Connector 1

IDC

Pitch

1.27mm

Connector 2

IDC

Terminated/Unterminated

Unterminated

Connector 1 Gender

Male

Number of Ways

25

Connector 2 Gender

Male

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3759

Length

30m

Width

30.5 mm

Maximum Operating Temperature

+80°C

Voltage Rating

300 V

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Black

Characteristic Impedance

133 Ω

Operating Temperature Range

-20 → +80 °C

Capacitance

54.8pF/m

Core Strands

7/36

Size of Strands

36 AWG

Jacketed

Yes

Standards Met

AWM 2464, CSA, CSA AWM II A/B FT4, NEC CL2, RoHS Compliant, UL, UL Listed, UL Recognized, UL VW-1

Детайли за продукта

3M Round 1·27mm Pitch Ribbon Cable - Type 3759

From 3M, this 3759 round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. With black PVC insulation the cable features a continuous split/bond repeat allows for mass termination.

Features and Benefits

• Felxible
• Suitable for mass termination
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Approvals

UL listed / UL listed for Canada

Може да се интересувате от
3M 3659 Series Round Ribbon Cable, 25-Way, 1.27mm Pitch, 30m Length
€ 334,801 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 214,16

€ 214,16 1 Reel of 30 Metres (ex VAT)

3M 3759 Series Round Ribbon Cable, 25-Way, 1.27mm Pitch, 30m Length, IDC to IDC

€ 214,16

€ 214,16 1 Reel of 30 Metres (ex VAT)

3M 3759 Series Round Ribbon Cable, 25-Way, 1.27mm Pitch, 30m Length, IDC to IDC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3M 3659 Series Round Ribbon Cable, 25-Way, 1.27mm Pitch, 30m Length
€ 334,801 Reel of 30 Metres (ex VAT)

Технически документи

Спецификации

Brand

3M

Ribbon Cable Type

Round

Connector 1

IDC

Pitch

1.27mm

Connector 2

IDC

Terminated/Unterminated

Unterminated

Connector 1 Gender

Male

Number of Ways

25

Connector 2 Gender

Male

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3759

Length

30m

Width

30.5 mm

Maximum Operating Temperature

+80°C

Voltage Rating

300 V

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Black

Characteristic Impedance

133 Ω

Operating Temperature Range

-20 → +80 °C

Capacitance

54.8pF/m

Core Strands

7/36

Size of Strands

36 AWG

Jacketed

Yes

Standards Met

AWM 2464, CSA, CSA AWM II A/B FT4, NEC CL2, RoHS Compliant, UL, UL Listed, UL Recognized, UL VW-1

Детайли за продукта

3M Round 1·27mm Pitch Ribbon Cable - Type 3759

From 3M, this 3759 round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. With black PVC insulation the cable features a continuous split/bond repeat allows for mass termination.

Features and Benefits

• Felxible
• Suitable for mass termination
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Approvals

UL listed / UL listed for Canada

Може да се интересувате от
3M 3659 Series Round Ribbon Cable, 25-Way, 1.27mm Pitch, 30m Length
€ 334,801 Reel of 30 Metres (ex VAT)