3M 3756 Series Flat Ribbon Cable, 68-Way, 0.64mm Pitch, 31m Length

Номер на артикул на RS: 815-8113Марка: 3M№ по каталога на производителя: 3756/68 100SF
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

3M

Ribbon Cable Type

Flat

Pitch

0.64mm

Terminated/Unterminated

Unterminated

Number of Ways

68

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

3756

Length

31m

Width

43.18 mm

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Characteristic Impedance

82 Ω

Standards Met

UL

Core Strands

7/38

Capacitance

56.8pF/m

Size of Strands

38 AWG

High Density

Yes

Operating Temperature Range

-40 → +105 °C

Страна на произход

United States

Детайли за продукта

3M TPE 0.635mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. Designed for mass termination and flexibility the TPE ribbon cable uses 30AWG stranded conductors on 0.25 in. wire spacing.

Features and Benefits

• Signal density incresed by 0.25in. wire spacing
• TPE Insulation
• TPE (Thermoplastic Elastomer) Material

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Може да се интересувате от
3M 3756 Series Ribbon Cable, 40-Way, 0.64mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 445,79

€ 445,79 1 Reel of 30 Metres (ex VAT)

3M 3756 Series Flat Ribbon Cable, 68-Way, 0.64mm Pitch, 31m Length

€ 445,79

€ 445,79 1 Reel of 30 Metres (ex VAT)

3M 3756 Series Flat Ribbon Cable, 68-Way, 0.64mm Pitch, 31m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3M 3756 Series Ribbon Cable, 40-Way, 0.64mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)

Технически документи

Спецификации

Brand

3M

Ribbon Cable Type

Flat

Pitch

0.64mm

Terminated/Unterminated

Unterminated

Number of Ways

68

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

3756

Length

31m

Width

43.18 mm

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Characteristic Impedance

82 Ω

Standards Met

UL

Core Strands

7/38

Capacitance

56.8pF/m

Size of Strands

38 AWG

High Density

Yes

Operating Temperature Range

-40 → +105 °C

Страна на произход

United States

Детайли за продукта

3M TPE 0.635mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. Designed for mass termination and flexibility the TPE ribbon cable uses 30AWG stranded conductors on 0.25 in. wire spacing.

Features and Benefits

• Signal density incresed by 0.25in. wire spacing
• TPE Insulation
• TPE (Thermoplastic Elastomer) Material

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Може да се интересувате от
3M 3756 Series Ribbon Cable, 40-Way, 0.64mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)