Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M 3-Way IDC Connector Plug for Cable Mount, 1-Row

Номер на артикул на RS: 713-4614Марка: 3M№ по каталога на производителя: 37103-B122-00E MB
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

3M

Number Of Contacts

3

Number Of Rows

1

Gender

Male

Pitch

2mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

371

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Voltage Rating

32 V ac

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Phosphor Bronze

Страна на произход

Japan

Детайли за продукта

3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs

From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Features and Benefits

• Standard connector for sensor, LED, switch, and other small device connections
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers

Applications

These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Mini-Clamp Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,79

€ 2,79 Всеки (ex VAT)

3M 3-Way IDC Connector Plug for Cable Mount, 1-Row
Изберете тип опаковка

€ 2,79

€ 2,79 Всеки (ex VAT)

3M 3-Way IDC Connector Plug for Cable Mount, 1-Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,79
10 - 24€ 2,51
25 - 49€ 2,31
50 - 99€ 2,15
100+€ 2,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

3M

Number Of Contacts

3

Number Of Rows

1

Gender

Male

Pitch

2mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

371

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Voltage Rating

32 V ac

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Phosphor Bronze

Страна на произход

Japan

Детайли за продукта

3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs

From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Features and Benefits

• Standard connector for sensor, LED, switch, and other small device connections
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers

Applications

These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Mini-Clamp Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more