Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M 3625 Series Flat Ribbon Cable, 12-Way, 1mm Pitch, 31m Length

Номер на артикул на RS: 815-8093Марка: 3M№ по каталога на производителя: 3625/12-30MDistrelec Article No.: 30408842
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

3M

Ribbon Cable Type

Flat

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

12

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3625

Length

31m

Width

12 mm

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Characteristic Impedance

89 Ω

Operating Temperature Range

-20 → +105 °C

Standards Met

RoHS Compliant, UL

Capacitance

54.5pF/m

Core Strands

7/36

Size of Strands

36 AWG

Страна на произход

United States

Детайли за продукта

3M 1 mm pitch ribbon cables - 3625 type

From 3M, this 3625 flat ribbon cables has a stranded round conductor with 1 mm wire spacing. The stranded wire of the conductor provides flexibility and extended product life. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Flexible
• Space saving
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL and CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Информацията за складовите наличности временно не е налична.

€ 63,11

€ 63,11 1 Reel of 30 Metres (ex VAT)

3M 3625 Series Flat Ribbon Cable, 12-Way, 1mm Pitch, 31m Length

€ 63,11

€ 63,11 1 Reel of 30 Metres (ex VAT)

3M 3625 Series Flat Ribbon Cable, 12-Way, 1mm Pitch, 31m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Ribbon Cable Type

Flat

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

12

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3625

Length

31m

Width

12 mm

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Characteristic Impedance

89 Ω

Operating Temperature Range

-20 → +105 °C

Standards Met

RoHS Compliant, UL

Capacitance

54.5pF/m

Core Strands

7/36

Size of Strands

36 AWG

Страна на произход

United States

Детайли за продукта

3M 1 mm pitch ribbon cables - 3625 type

From 3M, this 3625 flat ribbon cables has a stranded round conductor with 1 mm wire spacing. The stranded wire of the conductor provides flexibility and extended product life. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Flexible
• Space saving
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL and CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.