3M 3M 35 White PTFE Tape, 6m x 12.7mm x 0.18mm

Номер на артикул на RS: 842-1253Марка: 3M№ по каталога на производителя: 35-WHITE-1/2
brand-logo
Преглед на всички в PTFE ленти

Технически документи

Спецификации

Brand

3M

Width

12.7mm

Thickness

0.18mm

Length

6m

Colour

White

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Model Number

3M 35

Страна на произход

United States

Детайли за продукта

3M™ Scotch® 35 Vinyl Electrical Tape

From 3M, this Scotch® Super 35 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 105 °C.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 35 is an insulating tape that can stand up to challenging conditions.

Features and Benefits

• Robust insulating vinyl tape
• Strong rubber adhesive
• Colour coded for quick identification
• UL, CSA and VDE approved

Application

Use Scotch® 35 Vinyl Electrical Tape for phase identification, colour coding leads or piping systems, and marking safety areas. This professional-grade PVC tape protects electrical conductors, motor leads and piping from abrasion, acids, alkalis, corrosion, moisture and weather.

Featuring a pressure-sensitive rubber adhesive, it can also be used for wire pulling and in joints, terminations and connector insulation up to 600 V.

Easy to handle and apply, this tape remains functional through a wide temperature range – up to 105°C.

Vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.

Can wires with exposed cables be made safe with this tape?

Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?

A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes to general-purpose, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от
3M Scotch 35 Grey PVC Electrical Tape, 19mm x 20m
€ 7,96Всеки (ex VAT)

P.O.A.

3M 3M 35 White PTFE Tape, 6m x 12.7mm x 0.18mm

P.O.A.

3M 3M 35 White PTFE Tape, 6m x 12.7mm x 0.18mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
3M Scotch 35 Grey PVC Electrical Tape, 19mm x 20m
€ 7,96Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Width

12.7mm

Thickness

0.18mm

Length

6m

Colour

White

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Model Number

3M 35

Страна на произход

United States

Детайли за продукта

3M™ Scotch® 35 Vinyl Electrical Tape

From 3M, this Scotch® Super 35 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 105 °C.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 35 is an insulating tape that can stand up to challenging conditions.

Features and Benefits

• Robust insulating vinyl tape
• Strong rubber adhesive
• Colour coded for quick identification
• UL, CSA and VDE approved

Application

Use Scotch® 35 Vinyl Electrical Tape for phase identification, colour coding leads or piping systems, and marking safety areas. This professional-grade PVC tape protects electrical conductors, motor leads and piping from abrasion, acids, alkalis, corrosion, moisture and weather.

Featuring a pressure-sensitive rubber adhesive, it can also be used for wire pulling and in joints, terminations and connector insulation up to 600 V.

Easy to handle and apply, this tape remains functional through a wide temperature range – up to 105°C.

Vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.

Can wires with exposed cables be made safe with this tape?

Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?

A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes to general-purpose, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от
3M Scotch 35 Grey PVC Electrical Tape, 19mm x 20m
€ 7,96Всеки (ex VAT)