Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M 3485 Series PBT D Sub Backshell, 37 Way

Номер на артикул на RS: 120-8132Марка: 3M№ по каталога на производителя: 3485-2400F
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Brand

3M

Number Of Contacts

37

Housing Material

PBT

D-Sub Shell Size

C

Body Orientation

Straight

D Connector Type

D-Subminiature Connector

Colour

Grey

Series

3485

Страна на произход

United States

Детайли за продукта

3M Flat Cable Plastic Backshells

From 3M, this plastic D-SUB connector case is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.

• For use with flat ribbon cable D connectors, see stock nos. 121-0040 and 121-0107
• For suitable jackscrews see RS stock No. 120-8407

Features and Benefits

• Light weight
• Robust
• Easy construction

Applications

This D-Sub connector is designed to be used with flat ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Може да се интересувате от
RS PRO PET D Sub Backshell, 37 Way
€ 10,59Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,10

€ 10,10 Всеки (ex VAT)

3M 3485 Series PBT D Sub Backshell, 37 Way

€ 10,10

€ 10,10 Всеки (ex VAT)

3M 3485 Series PBT D Sub Backshell, 37 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,10
10 - 24€ 9,81
25 - 49€ 9,54
50 - 99€ 9,29
100+€ 9,05
Може да се интересувате от
RS PRO PET D Sub Backshell, 37 Way
€ 10,59Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Number Of Contacts

37

Housing Material

PBT

D-Sub Shell Size

C

Body Orientation

Straight

D Connector Type

D-Subminiature Connector

Colour

Grey

Series

3485

Страна на произход

United States

Детайли за продукта

3M Flat Cable Plastic Backshells

From 3M, this plastic D-SUB connector case is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.

• For use with flat ribbon cable D connectors, see stock nos. 121-0040 and 121-0107
• For suitable jackscrews see RS stock No. 120-8407

Features and Benefits

• Light weight
• Robust
• Easy construction

Applications

This D-Sub connector is designed to be used with flat ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Може да се интересувате от
RS PRO PET D Sub Backshell, 37 Way
€ 10,59Всеки (ex VAT)