3M, 451, 3443 4 Way Locator

Номер на артикул на RS: 827-3657Марка: 3M№ по каталога на производителя: 3443-82-04
brand-logo

Технически документи

Спецификации

Brand

3M

Type

Locator

Series

451

Number of Contacts

4

Series Number

3443

Страна на произход

United States

Детайли за продукта

IDC Bench Press & Tooling

From 3M, this bench assembly press and associated range of different platen and locator plates, are designed specifically for the 3M range of IDC connectors. The bench press tool is manually operated and portable, and can be fastened to a work station if necessary. Various platen and locator plates can be interchanged to assist in the construction of a range of connector assemblies.

The Bench Press is supplied with the 3M Platen No. 3442-9, which is suitable for the following connectors:

• 10 to 60-Way Class II Sockets
• 10 to 50-Way Class III Sockets
• 10 to 60-Way Class II Cable Plugs
• 10 to 60-Way 2-Row Transition Connectors
• 9 to 37-Way D Connectors, 3M 83XX range
• 10, 16, 26, 34 and 50-Way 4-Row Transition Connectors
• Delta Ribbon Connectors

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Информацията за складовите наличности временно не е налична.

P.O.A.

3M, 451, 3443 4 Way Locator

P.O.A.

3M, 451, 3443 4 Way Locator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Type

Locator

Series

451

Number of Contacts

4

Series Number

3443

Страна на произход

United States

Детайли за продукта

IDC Bench Press & Tooling

From 3M, this bench assembly press and associated range of different platen and locator plates, are designed specifically for the 3M range of IDC connectors. The bench press tool is manually operated and portable, and can be fastened to a work station if necessary. Various platen and locator plates can be interchanged to assist in the construction of a range of connector assemblies.

The Bench Press is supplied with the 3M Platen No. 3442-9, which is suitable for the following connectors:

• 10 to 60-Way Class II Sockets
• 10 to 50-Way Class III Sockets
• 10 to 60-Way Class II Cable Plugs
• 10 to 60-Way 2-Row Transition Connectors
• 9 to 37-Way D Connectors, 3M 83XX range
• 10, 16, 26, 34 and 50-Way 4-Row Transition Connectors
• Delta Ribbon Connectors

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.